Microcontrollers and Processors
PIC16F874-04I/P
Microchip Technology Inc
Description: 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, DIP-40

Overview of PIC16F874-04I/P by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PIC16F874-04I/P by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 23C5061
Newark Microcontroller Mcu, 8 Bit, Pic16, 4Mhz, Dip-40, Product Range:Pic16 Microcontrollers, Device Core:Pic16, Operating Frequency Max:4Mhz, Program Memory Size:7Kb, No. Of Pins:40Pins, Ic Case/Package:Dip, No. Of I/O S:33I/O S, Msl:- Rohs Compliant: Yes |Microchip PIC16F874-04I/P RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $8.3900
  • 100 $7.6500
$7.6500 / $8.3900 Buy Now
DISTI # PIC16F874-04I/P-ND
DigiKey IC MCU 8BIT 7KB FLASH 40DIP Min Qty: 1 Lead time: 9 Weeks Container: Tube 50
In Stock
  • 1 $7.7000
  • 25 $7.5700
  • 100 $7.5375
$7.5375 / $7.7000 Buy Now
DISTI # PIC16F874-04I/P
Avnet Americas MCU 8-bit PIC16 PIC RISC 14KB Flash 5V 40-Pin PDIP Tube - Rail/Tube (Alt: PIC16F874-04I/P) RoHS: Compliant Min Qty: 90 Package Multiple: 10 Lead time: 9 Weeks, 0 Days Container: Tube 0
  • 1 $7.7000
  • 25 $7.5700
  • 100 $7.4200
$7.4200 / $7.7000 Buy Now
DISTI # 579-PIC16F87404IP
Mouser Electronics 8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O RoHS: Compliant 0
  • 1 $7.7000
  • 30 $7.5700
  • 100 $7.5300
$7.5300 / $7.7000 Order Now
DISTI # PIC16F874-04I/P
Microchip Technology Inc MCU CMOS 40 LD 4MHZ 4K FLASH, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $7.7000
  • 25 $7.5700
  • 100 $7.4200
  • 1,000 $7.1700
  • 5,000 $6.8500
$6.8500 / $7.7000 Buy Now
DISTI # 70453375
RS 7 KB Flash, 192 RAM, 33 I/O40 PDIP .600in TUBE | Microchip Technology Inc. PIC16F874-04I/P RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk 0
  • 90 $15.3800
  • 450 $14.6100
  • 900 $13.8400
  • 1,800 $13.0700
$13.0700 / $15.3800 RFQ
Future Electronics PIC16F Series 7 kB Flash 192 B RAM 4 MHz 8-Bit Microcontroller - PDIP-40 RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks Container: Tube 49
Tube
  • 10 $7.4800
  • 20 $7.4400
  • 40 $7.3900
  • 50 $7.3700
  • 150 $7.2800
$7.2800 / $7.4800 Buy Now
Onlinecomponents.com Microcontroller - PIC 16F - 8-Bit - 4MHz - 33 I/O - 7KB (4K x 14) FLASH Program Memory - 128 x 8 EEPROM - 192 x 8 RAM - 4 to 5.5V - 40-PDIP. RoHS: Compliant 0
  • 23 $11.8000
  • 45 $9.0400
  • 68 $8.3800
  • 90 $8.2100
$8.2100 / $11.8000 Buy Now
DISTI # PIC16F874-04I/P
TME IC: PIC microcontroller, 7kB, 4MHz, A/E/USART,GPIO,ICSP,PSP,SSP Min Qty: 1 0
  • 1 $9.6000
  • 5 $9.4100
  • 10 $9.1500
  • 30 $8.9600
  • 50 $8.7700
  • 100 $8.5800
  • 250 $8.3800
  • 500 $8.1300
$8.1300 / $9.6000 RFQ
NAC 7 KB Flash, 192 RAM, 33 I/O - Package: 40 PDIP .600in TUBE RoHS: Compliant Min Qty: 50 Package Multiple: 10 Container: Tube 0
  • 1 $8.8700
  • 100 $8.0400
  • 500 $7.5400
  • 1,000 $7.3500
$7.3500 / $8.8700 Buy Now
DISTI # PIC16F874-04I/P
Avnet Silica MCU 8-bit PIC16 PIC RISC 14KB Flash 5V 40-Pin PDIP Tube (Alt: PIC16F874-04I/P) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks, 0 Days Silica - 0
Buy Now
DISTI # PIC16F874-04I/P
EBV Elektronik MCU 8-bit PIC16 PIC RISC 14KB Flash 5V 40-Pin PDIP Tube (Alt: PIC16F874-04I/P) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics Microcontroller - PIC 16F - 8-Bit - 4MHz - 33 I/O - 7KB (4K x 14) FLASH Program Memory - 128 x 8 EEPROM - 192 x 8 RAM - 4 to 5.5V - 40-PDIP. RoHS: Compliant 0
  • 23 $11.8000
  • 45 $9.0400
  • 68 $8.3800
  • 90 $8.2100
$8.2100 / $11.8000 Buy Now

CAD Models for PIC16F874-04I/P by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC16F874-04I/P by Microchip Technology Inc

PIC16F874-04I/P
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
DIP
Package Description
0.600 INCH, PLASTIC, MO-011, DIP-40
Pin Count
40
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Factory Lead Time
9 Weeks
Date Of Intro
1998-12-01
Samacsys Manufacturer
Microchip
Has ADC
YES
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
PIC16
Clock Frequency-Max
4 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PDIP-T40
JESD-609 Code
e3
Length
51.689 mm
Low Power Mode
YES
Number of External Interrupts
1
Number of I/O Lines
33
Number of Terminals
40
Number of Timers
3
On Chip Data RAM Width
8
On Chip Program ROM Width
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP40,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
RAM (bytes)
192
RAM (words)
192
ROM (words)
4096
ROM Programmability
FLASH
Seated Height-Max
4.83 mm
Speed
4 MHz
Supply Current-Max
5 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC16F874-04I/P
    Microchip Technology Inc
    8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, DIP-40
    VS

Alternate Parts for PIC16F874-04I/P

This table gives cross-reference parts and alternative options found for PIC16F874-04I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F874-04I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC16F874-04E/P 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, DIP-40 Microchip Technology Inc PIC16F874-04I/P vs PIC16F874-04E/P
PIC16F874T-04P PIC16F874T-04P Microchip Technology Inc PIC16F874-04I/P vs PIC16F874T-04P
PIC16F874-04IP301 PIC16F874-04IP301 Microchip Technology Inc PIC16F874-04I/P vs PIC16F874-04IP301
PIC16F874T-04IP301 PIC16F874T-04IP301 Microchip Technology Inc PIC16F874-04I/P vs PIC16F874T-04IP301
PIC16F874-04/P 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, DIP-40 Microchip Technology Inc PIC16F874-04I/P vs PIC16F874-04/P
Part Number Description Manufacturer Compare
PIC16F874-04/SO 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 Microchip Technology Inc PIC16F874-04I/P vs PIC16F874-04/SO
PIC16F874-04E/PQ 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 2 MM HEIGHT, PLASTIC, MS-022, MQFP-44 Microchip Technology Inc PIC16F874-04I/P vs PIC16F874-04E/PQ
PIC16F874T-04E/L 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047, LCC-44 Microchip Technology Inc PIC16F874-04I/P vs PIC16F874T-04E/L
PIC16F874-04I/SO 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 Microchip Technology Inc PIC16F874-04I/P vs PIC16F874-04I/SO
PIC16F874-04I/L 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047, LCC-44 Microchip Technology Inc PIC16F874-04I/P vs PIC16F874-04I/L
PIC16F874T-04I/L 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047, LCC-44 Microchip Technology Inc PIC16F874-04I/P vs PIC16F874T-04I/L
PIC16F874-04I/PQ 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 2 MM HEIGHT, PLASTIC, MS-022, MQFP-44 Microchip Technology Inc PIC16F874-04I/P vs PIC16F874-04I/PQ
PIC16F874-04I/PT 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 Microchip Technology Inc PIC16F874-04I/P vs PIC16F874-04I/PT
PIC16F874-04E/PT 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 Microchip Technology Inc PIC16F874-04I/P vs PIC16F874-04E/PT
PIC16F874-04I/SP 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, SKINNY, PLASTIC, DIP-28 Microchip Technology Inc PIC16F874-04I/P vs PIC16F874-04I/SP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16F874-04I/P by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16F874-04I/P by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC16F874-04I/P would you like to use for your alert(s)?
  • Please alert me when PIC16F874-04I/P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC16F874-04I/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16F874-04I/P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC16F874-04I/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16F874-04I/P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16F874-04I/P by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: