Part Details for PIC16F874AT-E/PT by Microchip Technology Inc
Overview of PIC16F874AT-E/PT by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F874AT-E/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C4664
|
Newark | Mcu, 8Bit, 20Mhz, Tqfp-44, Product Range:Pic16 Family Pic16F87X Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:20Mhz, Program Memory Size:7.2Kb, No. Of Pins:44Pins, Ic Case/Package:Tqfp, No. Of I/O S:33I/O S Rohs Compliant: Yes |Microchip PIC16F874AT-E/PT RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.5600 | Buy Now |
DISTI #
PIC16F874AT-E/PT
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 7.2KB Flash 5V 44-Pin TQFP T/R - Tape and Reel (Alt: PIC16F874AT-E/PT) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$7.3931 / $7.6435 | Buy Now |
DISTI #
PIC16F874AT-E/PT
|
Microchip Technology Inc | 44 Pin, 7KB Enh Flash, 192 RAM, 33 I/O, TQFP, Projected EOL: 2034-07-19 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Reel |
1200 Alternates Available COO: Philippines, Thailand |
|
$6.6800 / $7.7500 | Buy Now |
|
NAC | 7 KB Flash, 192 RAM, 33 I/O - Package: 44 TQFP 10x10x1mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1200 | 2400 |
|
$7.6300 / $9.2100 | Buy Now |
DISTI #
PIC16F874AT-E/PT
|
Avnet Silica | MCU 8-bit PIC16 PIC RISC 7.2KB Flash 5V 44-Pin TQFP T/R (Alt: PIC16F874AT-E/PT) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PIC16F874AT-E/PT
PIC16F874AT-E/PT CAD Models
PIC16F874AT-E/PT Part Data Attributes
|
PIC16F874AT-E/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F874AT-E/PT
Microchip Technology Inc
IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,TQFP,44PIN,PLASTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | QFP, TQFP44,.47SQ,32 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Date Of Intro | 1998-12-01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 33 | |
Number of Terminals | 44 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | TQFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 192 | |
RAM (words) | 192 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 20 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F874AT-E/PT
This table gives cross-reference parts and alternative options found for PIC16F874AT-E/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F874AT-E/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F874AT-I/PT | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 | PIC16F874AT-E/PT vs PIC16F874AT-I/PT |
PIC16F874A-I/PT | Microchip Technology Inc | $8.0700 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 | PIC16F874AT-E/PT vs PIC16F874A-I/PT |
PIC16F874A-E/PT | Microchip Technology Inc | $8.5290 | 8-BIT, FLASH, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 | PIC16F874AT-E/PT vs PIC16F874A-E/PT |
PIC16F874A-I/P | Microchip Technology Inc | $6.7163 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, DIP-40 | PIC16F874AT-E/PT vs PIC16F874A-I/P |
PIC16F874A-E/P | Microchip Technology Inc | $6.9926 | 8-BIT, FLASH, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, DIP-40 | PIC16F874AT-E/PT vs PIC16F874A-E/P |