-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-18
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F88-I/P by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K2830
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 20Mhz, Dip-18, Product Range:Pic16 Family Pic16F8Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:20Mhz, Program Memory Size:7Kb, No. Of Pins:18Pins, Ic Case/Package:Dip Rohs Compliant: Yes |Microchip PIC16F88-I/P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7007 |
|
$4.4500 | Buy Now |
DISTI #
97K7461
|
Newark | 8 Bit Microcontroller, Flash, Pic16F, 20 Mhz, 7 Kb, 368 Byte, 18, Dip Rohs Compliant: Yes |Microchip PIC16F88-I/P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5967 |
|
$4.4500 | Buy Now |
DISTI #
54K2830
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 7KB Flash 5V 18-Pin PDIP Tube - Bulk (Alt: 54K2830) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 47 Weeks, 0 Days Container: Bulk | 1040 Partner Stock |
|
$4.4500 | Buy Now |
DISTI #
PIC16F88-I/P
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 7KB Flash 5V 18-Pin PDIP Tube - Rail/Tube (Alt: PIC16F88-I/P) RoHS: Compliant Min Qty: 150 Package Multiple: 25 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$4.0505 / $4.1880 | Buy Now |
DISTI #
PIC16F88-I/P
|
Microchip Technology Inc | MCU CMOS 18LD 20MHZ 4K FLASH, PDIP, Projected EOL: 2034-07-02 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
12866 Alternates Available COO: Thailand |
|
$3.1800 / $3.7700 | Buy Now |
DISTI #
70045634
|
RS | 8bit PIC Microcontroller,20MHz,256 B,7168 B Flash,18-Pin PDIP | Microchip Technology Inc. PIC16F88-I/P RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 375 |
|
$5.1500 | Buy Now |
DISTI #
PIC16F88-I/P
|
TME | IC: PIC microcontroller, 7kB, 20MHz, A/E/USART,SSP, 4÷5.5VDC, THT Min Qty: 1 | 58 |
|
$4.3000 / $4.9000 | Buy Now |
|
NAC | 7 KB Flash, 368 RAM, 16 I/O - Package: 18 PDIP .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 25 Container: Tube | 14750 |
|
$4.1800 / $5.0400 | Buy Now |
DISTI #
PIC16F88-I/P
|
Avnet Silica | MCU 8-bit PIC16 PIC RISC 7KB Flash 5V 18-Pin PDIP Tube (Alt: PIC16F88-I/P) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 25 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F88-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F88-I/P
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e3 | |
Length | 22.86 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 16 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 18 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 368 | |
ROM (words) | 7168 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.32 mm | |
Speed | 20 MHz | |
Supply Current-Max | 4.2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |