-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F886-I/SS by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M1089
|
Newark | 8 Bit Microcontroller, Flash, Pic16F, 20 Mhz, 14 Kb, 368 Byte, 28, Ssop Rohs Compliant: Yes |Microchip PIC16F886-I/SS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 262 |
|
$2.5700 / $2.6500 | Buy Now |
DISTI #
26AC2981
|
Newark | Ssop 14Kb Flash, 368 Ram, 25 I/O Rohs Compliant: Yes |Microchip PIC16F886-I/SS RoHS: Compliant Min Qty: 47 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5700 / $2.6000 | Buy Now |
DISTI #
PIC16F886-I/SS
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 14KB Flash 5V 28-Pin SSOP Tube - Rail/Tube (Alt: PIC16F886-I/SS) RoHS: Compliant Min Qty: 47 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 227 |
|
$2.3166 / $2.4750 | Buy Now |
DISTI #
PIC16F886-I/SS
|
Microchip Technology Inc | 28 Pin, 14 KB Enh FLASH, 368 RAM, 25 I/O, Pb Free, SSOP, Projected EOL: 2034-10-27 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
75635 COO: Philippines, Thailand |
|
$2.0700 / $2.5500 | Buy Now |
DISTI #
70046261
|
RS | MCU, 8-Bit, 8KW Flash, 368 RAM, 25 I/O, SSOP-28 | Microchip Technology Inc. PIC16F886-I/SS RoHS: Not Compliant Min Qty: 282 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9700 | RFQ |
|
Bristol Electronics | 60 |
|
RFQ | ||
DISTI #
PIC16F886-I/SS
|
TME | IC: PIC microcontroller, 14kB, 20MHz, 2÷5.5VDC, SMD, TSSOP28, PIC16 Min Qty: 1 | 49 |
|
$2.9200 / $3.5900 | Buy Now |
|
NAC | 14KB Flash, 368 RAM, 25 I/O - Package: 28 SSOP .209in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 47 Container: Tube | 72521 |
|
$2.4700 / $3.0500 | Buy Now |
DISTI #
SMC-PIC16F886-I/SS
|
Sensible Micro Corporation | Ic Pic Mcu Flash 28Ssop RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1113 Container: Tubes | 36 |
|
$1.7910 / $1.9403 | RFQ |
DISTI #
PIC16F886-I/SS
|
Avnet Silica | MCU 8-Bit PIC16 PIC RISC 14KB Flash 5V 28-Pin SSOP Tube (Alt: PIC16F886-I/SS) RoHS: Compliant Min Qty: 47 Package Multiple: 47 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F886-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F886-I/SS
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2 V MINIMUM SUPPLY AT 8 MHz | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 24 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 368 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2 mm | |
Speed | 20 MHz | |
Supply Current-Max | 95 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |