There are no models available for this part yet.
Overview of PIC16LC773-I/SS by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for PIC16LC773-I/SS by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23C5622
|
Newark | 28 Pin, 7Kb Otp, 256 Ram, 22 I/O, Rohs Compliant: Yes |Microchip PIC16LC773-I/SS RoHS: Compliant Min Qty: 94 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9300 / $7.6000 | Buy Now | |
DISTI #
PIC16LC773-I/SS-ND
|
DigiKey | IC MCU 8BIT 7KB OTP 28SSOP Min Qty: 94 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.1875 | Buy Now | |
DISTI #
PIC16LC773-I/SS
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 28-Pin SSOP Tube - Rail/Tube (Alt: PIC16LC773-I/SS) RoHS: Compliant Min Qty: 94 Package Multiple: 47 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$6.7200 / $7.0900 | Buy Now | |
DISTI #
579-PIC16LC773-I/SS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB 256 RAM 22 I/O RoHS: Compliant | 0 |
|
$7.1800 | Order Now | |
DISTI #
PIC16LC773-I/SS
|
Microchip Technology Inc | MCU CMOS 28 LD LOW PWR, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
1283 Alternates Available |
|
$6.1200 / $7.0900 | Buy Now | |
DISTI #
70573963
|
RS | IC MCU 8BIT 7KB OTP 28SSOP | Microchip Technology Inc. PIC16LC773-I/SS RoHS: Not Compliant Min Qty: 94 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$12.4600 / $14.6600 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 94 Package Multiple: 47 | 0 |
|
$7.1900 | Buy Now | ||
Onlinecomponents.com | Microcontroller - PIC 16C - 8-Bit - 20MHz - 22 I/O - 7KB (4K x 14) OTP - 256 x 8 RAM - 2.5 to 5.5V - 28-SSOP. RoHS: Compliant | 1269 Factory Stock |
|
$7.8300 / $11.2600 | Buy Now | ||
NAC | 7 KB OTP, 256 RAM, 22 I/O - Package: 28 SSOP .209in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 47 Container: Tube | 1034 |
|
$7.0100 / $8.4600 | Buy Now | ||
DISTI #
PIC16LC773-I/SS
|
Avnet Silica | MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 28-Pin SSOP Tube (Alt: PIC16LC773-I/SS) RoHS: Compliant Min Qty: 47 Package Multiple: 47 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for PIC16LC773-I/SS by Microchip Technology Inc
Part Data Attributes for PIC16LC773-I/SS by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
SSOP
|
Package Description
|
5.30 MM, PLASTIC, SSOP-28
|
Pin Count
|
28
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
4 Weeks
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
8
|
Boundary Scan
|
NO
|
CPU Family
|
PIC16
|
Clock Frequency-Max
|
20 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
R-PDSO-G28
|
JESD-609 Code
|
e3
|
Length
|
10.2 mm
|
Low Power Mode
|
YES
|
Moisture Sensitivity Level
|
1
|
Number of External Interrupts
|
1
|
Number of I/O Lines
|
21
|
Number of Serial I/Os
|
1
|
Number of Terminals
|
28
|
Number of Timers
|
5
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP28,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
256
|
ROM (words)
|
4096
|
ROM Programmability
|
OTPROM
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
2 mm
|
Speed
|
20 MHz
|
Supply Current-Max
|
30 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
5.3 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for PIC16LC773-I/SS
This table gives cross-reference parts and alternative options found for PIC16LC773-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LC773-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LC773/SS | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO28, 5.30 MM, PLASTIC, SSOP-28 | Microchip Technology Inc | PIC16LC773-I/SS vs PIC16LC773/SS |
PIC16LC773T-I/SS | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO28, 5.30 MM, PLASTIC, SSOP-28 | Microchip Technology Inc | PIC16LC773-I/SS vs PIC16LC773T-I/SS |
PIC16LC773T/SS | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO28, 5.30 MM, PLASTIC, SSOP-28 | Microchip Technology Inc | PIC16LC773-I/SS vs PIC16LC773T/SS |