There are no models available for this part yet.
Overview of PIC16LF1575-I/SL by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for PIC16LF1575-I/SL by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92X8885
|
Newark | Mcu, 8Bit, 32Mhz, Nsoic-14, Product Range:Pic16 Family Pic16Lf157X Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:14Kb, No. Of Pins:14Pins, Ic Case/Package:Nsoic, No. Of I/O S:12I/O Srohs Compliant: Yes |Microchip PIC16LF1575-I/SL RoHS: Compliant Min Qty: 627 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0600 | Buy Now | |
DISTI #
PIC16LF1575-I/SL-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 14SOIC Min Qty: 627 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0600 | Buy Now | |
DISTI #
PIC16LF1575-I/SL
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V 14-Pin SOIC Tube - Rail/Tube (Alt: PIC16LF1575-I/SL) RoHS: Compliant Min Qty: 570 Package Multiple: 57 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.0600 / $1.2700 | Buy Now | |
DISTI #
579-PIC16LF1575-I/SL
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-BIT MCU 14KB Flash 1KB RAM, 10-BIT ADC RoHS: Compliant | 0 |
|
$1.0600 | Order Now | |
DISTI #
PIC16LF1575-I/SL
|
Microchip Technology Inc | 14KB, 1KB RAM, HEF, 16b PWM, Comparator, 10b ADC, 5b DAC, CWG, PPS, EUSART, Projected EOL: 2039-05-11 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.9200 / $1.2700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 570 Package Multiple: 57 | 0 |
|
$1.1200 | Buy Now | ||
Onlinecomponents.com | MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V 14-Pin SOIC N Tube RoHS: Compliant | 0 |
|
$1.1200 / $1.6400 | Buy Now | ||
NAC | 14KB, 1KB RAM, HEF, 16b PWM, Comparator, 10b ADC, 5b DAC, CWG, PPS, EUSART - Package: 14 SOIC .150in TUBE RoHS: Compliant Min Qty: 285 Package Multiple: 57 Container: Tube | 0 |
|
$1.1100 / $1.3700 | Buy Now | ||
DISTI #
PIC16LF1575-I/SL
|
Avnet Silica | MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V 14-Pin SOIC Tube (Alt: PIC16LF1575-I/SL) RoHS: Compliant Min Qty: 57 Package Multiple: 57 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
PIC16LF1575-I/SL
|
EBV Elektronik | MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V 14-Pin SOIC Tube (Alt: PIC16LF1575-I/SL) RoHS: Compliant Min Qty: 57 Package Multiple: 57 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for PIC16LF1575-I/SL by Microchip Technology Inc
Part Data Attributes for PIC16LF1575-I/SL by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
SOIC-14
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
6 Weeks
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
8
|
Boundary Scan
|
NO
|
CPU Family
|
PIC16
|
Clock Frequency-Max
|
32 MHz
|
DAC Channels
|
YES
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e3
|
Length
|
8.65 mm
|
Low Power Mode
|
YES
|
Number of External Interrupts
|
1
|
Number of I/O Lines
|
12
|
Number of Serial I/Os
|
1
|
Number of Terminals
|
14
|
Number of Timers
|
7
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP14,.24
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
RAM (bytes)
|
1024
|
ROM (words)
|
8192
|
ROM Programmability
|
FLASH
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
1.75 mm
|
Speed
|
32 MHz
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
2.5 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for PIC16LF1575-I/SL
This table gives cross-reference parts and alternative options found for PIC16LF1575-I/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF1575-I/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F1575-I/SL | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1575-I/SL vs PIC16F1575-I/SL |
PIC16LF1575-E/SL | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1575-I/SL vs PIC16LF1575-E/SL |
PIC16LF1575T-E/SL | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1575-I/SL vs PIC16LF1575T-E/SL |
PIC16F1575-E/SL | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1575-I/SL vs PIC16F1575-E/SL |
PIC16F1575T-I/SL | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1575-I/SL vs PIC16F1575T-I/SL |