There are no models available for this part yet.
Overview of PIC16LF1782-E/SP by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for PIC16LF1782-E/SP by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76T2351
|
Newark | Mcu, 8Bit, 32Mhz, Spdip-28, Product Range:Pic16 Family Pic16Lf17Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:3.5Kb, No. Of Pins:28Pins, Ic Case/Package:Spdip, Qualification:- Rohs Compliant: Yes |Microchip PIC16LF1782-E/SP RoHS: Compliant Min Qty: 285 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4200 | Buy Now | |
DISTI #
PIC16LF1782-E/SP-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 28SPDIP Min Qty: 285 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.3500 | Buy Now | |
DISTI #
PIC16LF1782-E/SP
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 2048KB Flash 2.5V/3.3V 28-Pin SPDIP Tube - Rail/Tube (Alt: PIC16LF1782-E/SP) RoHS: Compliant Min Qty: 255 Package Multiple: 15 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.3500 / $2.8600 | Buy Now | |
DISTI #
579-PIC16LF1782-E/SP
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5KB Fl 256B R 256B 12bit ADC 8bit DAC RoHS: Compliant | 0 |
|
$2.3500 | Order Now | |
DISTI #
PIC16LF1782-E/SP
|
Microchip Technology Inc | 3.5KB Flash, 256B RAM, 256B EEPROM, 12-bit ADC,, Projected EOL: 2039-03-28 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.0800 / $2.8600 | Buy Now | |
DISTI #
70571871
|
RS | 8-bit Microcontrollers - MCU 3.5KB Fl 256B R 256B 12bit ADC 8bit DAC | Microchip Technology Inc. PIC16LF1782-E/SP RoHS: Not Compliant Min Qty: 285 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9400 / $4.6400 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 255 Package Multiple: 15 | 0 |
|
$2.5200 | Buy Now | ||
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 24 I/O - 3.5KB (2K x 14) FLASH - 256 x 8 EEPROM - 256 x 8 RAM - 1.8 to 3.6V - 28-SPDIP. RoHS: Compliant | 0 |
|
$2.4900 / $3.6000 | Buy Now | ||
Bristol Electronics | 195 |
|
RFQ | ||||
NAC | 3.5KB Flash, 256B RAM, 256B EEPROM, 12-bit ADC, 8-bit DAC, PSMC, OPAmp, FastComp, CCP, I2C/SPI, EUSART, nanoWatt XLP - Package: 28 SPDIP .300in TUBE RoHS: Compliant Min Qty: 135 Package Multiple: 15 Container: Tube | 0 |
|
$2.4500 / $2.9600 | Buy Now |
CAD Models for PIC16LF1782-E/SP by Microchip Technology Inc
Part Data Attributes for PIC16LF1782-E/SP by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
DIP
|
Package Description
|
0.300 INCH, LEAD FREE, PLASTIC, SDIP-28
|
Pin Count
|
28
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
6 Weeks
|
Has ADC
|
YES
|
Additional Feature
|
OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHZ
|
Address Bus Width
|
|
Bit Size
|
8
|
Boundary Scan
|
NO
|
CPU Family
|
PIC16
|
Clock Frequency-Max
|
32 MHz
|
DAC Channels
|
YES
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
R-PDIP-T28
|
JESD-609 Code
|
e3
|
Length
|
34.671 mm
|
Low Power Mode
|
YES
|
Number of External Interrupts
|
1
|
Number of I/O Lines
|
25
|
Number of Serial I/Os
|
1
|
Number of Terminals
|
28
|
Number of Timers
|
5
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP28,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
256
|
ROM (words)
|
2048
|
ROM Programmability
|
FLASH
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
5.08 mm
|
Speed
|
32 MHz
|
Supply Current-Max
|
7.5 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
2.7 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for PIC16LF1782-E/SP
This table gives cross-reference parts and alternative options found for PIC16LF1782-E/SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF1782-E/SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF1782T-E/ML | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1782-E/SP vs PIC16LF1782T-E/ML |
PIC16LF1782-I/SO | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | Microchip Technology Inc | PIC16LF1782-E/SP vs PIC16LF1782-I/SO |
PIC16LF1782T-I/SO | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | Microchip Technology Inc | PIC16LF1782-E/SP vs PIC16LF1782T-I/SO |
PIC16LF1782-I/ML | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1782-E/SP vs PIC16LF1782-I/ML |
PIC16LF1782-E/SS | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 | Microchip Technology Inc | PIC16LF1782-E/SP vs PIC16LF1782-E/SS |
PIC16LF1782T-I/SS | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 | Microchip Technology Inc | PIC16LF1782-E/SP vs PIC16LF1782T-I/SS |
PIC16LF1782T-E/MV | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC28, 4 X 4 MM, 0.50 MM HEIGHT, LEAD FREE, PLASTIC, UQFN-28 | Microchip Technology Inc | PIC16LF1782-E/SP vs PIC16LF1782T-E/MV |
PIC16LF1782-I/SP | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, SDIP-28 | Microchip Technology Inc | PIC16LF1782-E/SP vs PIC16LF1782-I/SP |
PIC16LF1782-E/ML | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1782-E/SP vs PIC16LF1782-E/ML |
PIC16LF1782-E/SO | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | Microchip Technology Inc | PIC16LF1782-E/SP vs PIC16LF1782-E/SO |