Part Details for PIC18F24K42-E/SO by Microchip Technology Inc
Results Overview of PIC18F24K42-E/SO by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC18F24K42-E/SO Information
PIC18F24K42-E/SO by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC18F24K42-E/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC8534
|
Newark | Mcu, 8Bit, 64Mhz, Wsoic-28, Product Range:Pic18 Family Pic18Fxxk42 Series Microcontrollers, Device Core:Pic18, Operating Frequency Max:64Mhz, Program Memory Size:16Kb, No. Of Pins:28Pins, Ic Case/Package:Wsoic, No. Of I/O S:25I/O Srohs Compliant: Yes |Microchip PIC18F24K42-E/SO RoHS: Compliant Min Qty: 405 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7000 | Buy Now |
DISTI #
PIC18F24K42-E/SO
|
Avnet Americas | Low-Power High-Performance Microcontroller 16 Kbyte Flash 1 Kbyte RAM with XLP Technology 28-Pin SOIC Tube - Rail/Tube (Alt: PIC18F24K42-E/SO) RoHS: Compliant Min Qty: 351 Package Multiple: 27 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$1.7123 / $1.7705 | Buy Now |
DISTI #
PIC18F24K42-E/SO
|
Microchip Technology Inc | 16KB, 1KB RAM, 256B EE, ADC2, 5b DAC, DMA, VI, Comp, PWM, CCP, CLC, CWG, HLT,, SOIC, Projected EOL: 2044-02-08 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tube |
1026 Alternates Available COO: Thailand |
|
$1.4900 / $2.0500 | Buy Now |
DISTI #
PIC18F24K42-E/SO
|
TME | IC: PIC microcontroller, 64MHz, 2.3÷5.5VDC, SMD, SO28-W, PIC18 Min Qty: 1 | 0 |
|
$1.9000 / $2.2800 | RFQ |
|
NAC | 16KB Flash, 1KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD - Package: 28 SOIC .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 27 Container: Tube | 810 |
|
$1.8100 / $2.2300 | Buy Now |
DISTI #
PIC18F24K42-E/SO
|
Avnet Silica | LowPower HighPerformance Microcontroller 16 Kbyte Flash 1 Kbyte RAM with XLP Technology 28Pin SOIC Tube (Alt: PIC18F24K42-E/SO) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PIC18F24K42-E/SO
PIC18F24K42-E/SO CAD Models
PIC18F24K42-E/SO Part Data Attributes
|
PIC18F24K42-E/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F24K42-E/SO
Microchip Technology Inc
IC MCU 8BIT 16KB FLASH 28SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Date Of Intro | 2017-02-03 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES 2.5 V MINIMUM SUPPLY AT 32 MHZ AND 2.3 V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 2 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 10 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RAM (bytes) | 1024 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 64 MHz | |
Supply Current-Max | 0.95 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F24K42-E/SO
This table gives cross-reference parts and alternative options found for PIC18F24K42-E/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F24K42-E/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC18F24K42-I/SO | Microchip Technology Inc | $1.8392 | IC MCU 8BIT 16KB FLASH 28SOIC | PIC18F24K42-E/SO vs PIC18F24K42-I/SO |
PIC18F24K42T-I/SO | Microchip Technology Inc | Check for Price | IC MCU 8BIT 16KB FLASH 28SOIC | PIC18F24K42-E/SO vs PIC18F24K42T-I/SO |
PIC18LF24K42-I/SO | Microchip Technology Inc | $1.7750 | IC MCU 8BIT 16KB FLASH 28SOIC | PIC18F24K42-E/SO vs PIC18LF24K42-I/SO |