-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 64 MHz, RISC MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W8410
|
Newark | 8 Bit Microcontroller, Flash, Pic18Fxxkxx, 64 Mhz, 32 Kb, 1.5 Kb, 28, Ssop Rohs Compliant: Yes |Microchip PIC18F25K22-I/SS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2239 |
|
$2.5200 / $3.0200 | Buy Now |
DISTI #
28AC0855
|
Newark | Ssop 32Kb, Flash, 1536Bytes-Ram,8-Bit Family Rohs Compliant: Yes |Microchip PIC18F25K22-I/SS RoHS: Compliant Min Qty: 47 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5200 / $2.7700 | Buy Now |
DISTI #
PIC18F25K22-I/SS
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V/5V 28-Pin SSOP Tube - Rail/Tube (Alt: PIC18F25K22-I/SS) RoHS: Compliant Min Qty: 47 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 223 |
|
$2.4327 / $2.5153 | Buy Now |
DISTI #
PIC18F25K22-I/SS
|
Microchip Technology Inc | 28 pin, 32 KB Flash, 1536 bytes-RAM, 25 I/O, SSOP, Projected EOL: 2034-04-28 RoHS: Compliant Lead time: 2 Weeks, 0 Days Container: Tube |
18233 Alternates Available COO: Philippines, Thailand |
|
$2.1000 / $2.9000 | Buy Now |
DISTI #
70048047
|
RS | 32KB, Flash, 1536bytes-RAM,8-Bit nanoWatt XLP | Microchip Technology Inc. PIC18F25K22-I/SS RoHS: Not Compliant Min Qty: 282 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7800 | RFQ |
|
Bristol Electronics | Min Qty: 2 | 69 |
|
$1.9863 / $4.2560 | Buy Now |
DISTI #
PIC18F25K22-ISS
|
TME | IC: PIC microcontroller, 32kB, 64MHz, A/E/USART,MSSP (SPI / I2C) Min Qty: 1 | 0 |
|
$2.4200 / $3.0200 | RFQ |
|
NAC | 32KB, Flash, 1536bytes-RAM,8-bit Family - Package: 28 SSOP .209in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 47 Container: Tube | 14570 |
|
$2.5100 / $3.0300 | Buy Now |
DISTI #
PIC18F25K22-I/SS
|
Avnet Silica | MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V/5V 28-Pin SSOP Tube (Alt: PIC18F25K22-I/SS) RoHS: Compliant Min Qty: 47 Package Multiple: 47 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S505200332693
|
Chip1Stop | 32KB, Flash, 1536bytes-RAM,8-bit Family RoHS: Compliant pbFree: Yes Container: Tube | 277 |
|
$1.9500 / $1.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F25K22-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F25K22-I/SS
Microchip Technology Inc
8-BIT, FLASH, 64 MHz, RISC MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 2 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES 2.3 V MINIMUM SUPPLY AT 20 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 2 | |
Number of DMA Channels | 3 | |
Number of I/O Lines | 25 | |
Number of Terminals | 28 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1536 | |
RAM (words) | 1536 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2 mm | |
Speed | 64 MHz | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F25K22-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F25K22-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC18LF25K22-E/SO | Microchip Technology Inc | $2.9624 | 8-BIT, FLASH, 48 MHz, RISC MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | PIC18F25K22-I/SS vs PIC18LF25K22-E/SO |
PIC18LF25K22-I/SO | Microchip Technology Inc | $2.5673 | 8-BIT, FLASH, 64 MHz, RISC MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | PIC18F25K22-I/SS vs PIC18LF25K22-I/SO |
PIC18F25K22-E/SO | Microchip Technology Inc | $3.0031 | 8-BIT, FLASH, 48 MHz, RISC MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | PIC18F25K22-I/SS vs PIC18F25K22-E/SO |
PIC18LF25K22T-E/SO | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 48 MHz, RISC MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | PIC18F25K22-I/SS vs PIC18LF25K22T-E/SO |
PIC18F25K22-E/SP | Microchip Technology Inc | $3.3380 | 8-BIT, FLASH, 48 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, SDIP-28 | PIC18F25K22-I/SS vs PIC18F25K22-E/SP |
PIC18F25K22T-I/SS | Microchip Technology Inc | $3.0500 | 8-BIT, FLASH, 64 MHz, RISC MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 | PIC18F25K22-I/SS vs PIC18F25K22T-I/SS |
PIC18F25K22-I/SO | Microchip Technology Inc | $2.5762 | 8-BIT, FLASH, 64 MHz, RISC MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | PIC18F25K22-I/SS vs PIC18F25K22-I/SO |
PIC18F25K22-I/SP | Microchip Technology Inc | $2.8789 | 8-BIT, FLASH, 64 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, SDIP-28 | PIC18F25K22-I/SS vs PIC18F25K22-I/SP |