-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,LLCC,28PIN,PLASTIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y5787
|
Newark | 8 Bit Microcontroller, Flash, Pic18F, 64 Mhz, 32 Kb, 3.56 Kb, 28, Qfn Rohs Compliant: Yes |Microchip PIC18F25K80-I/MM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 643 |
|
$3.0700 / $3.7000 | Buy Now |
DISTI #
28AC0857
|
Newark | Qfn-S Ecan, 32Kb Flash, 4Kb Ram, 16 Mips, 12-Bit Adc, Ctmu Rohs Compliant: Yes |Microchip PIC18F25K80-I/MM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0700 / $3.7000 | Buy Now |
DISTI #
PIC18F25K80-I/MM
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V/5V 28-Pin PQFN EP Tube - Rail/Tube (Alt: PIC18F25K80-I/MM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 41 |
|
$2.7874 / $2.9530 | Buy Now |
DISTI #
PIC18F25K80-I/MM
|
Microchip Technology Inc | 32KB Flash, 4KB RAM, 16 MIPS, 12-bit ADC, CTMU, CAN, QFN-S, Projected EOL: 2039-02-03 RoHS: Compliant Lead time: 1 Weeks, 0 Days Container: Tube |
27549 COO: Malaysia, Thailand |
|
$2.5800 / $3.5600 | Buy Now |
DISTI #
70451374
|
RS | ECAN, 32KB Flash, 4KB RAM, 16 MIPS, 12-bit ADC, CTMU28 QFN-S 6x6x0.9mm TUBE | Microchip Technology Inc. PIC18F25K80-I/MM RoHS: Not Compliant Min Qty: 244 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0300 / $3.5600 | RFQ |
|
Bristol Electronics | Min Qty: 2 | 20 |
|
$2.4640 / $4.9280 | Buy Now |
DISTI #
PIC18F25K80-I/MM
|
TME | IC: PIC microcontroller, 64MHz, 1.8÷5VDC, SMD, QFN-S28, PIC18, tube Min Qty: 1 | 0 |
|
$3.3200 / $3.9500 | RFQ |
|
NAC | ECAN, 32KB Flash, 4KB RAM, 16 MIPS, 12-bit ADC, CTMU - Package: 28 QFN-S 6x6x0.9mm TUBE RoHS: Compliant Min Qty: 122 Package Multiple: 61 Container: Tube | 0 |
|
$3.0600 / $3.6900 | Buy Now |
DISTI #
PIC18F25K80-I/MM
|
Avnet Silica | MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V/5V 28-Pin PQFN EP Tube (Alt: PIC18F25K80-I/MM) RoHS: Compliant Min Qty: 61 Package Multiple: 61 Lead time: 6 Weeks, 0 Days | Silica - 854 |
|
Buy Now | |
DISTI #
C1S505200460835
|
Chip1Stop | MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V/5V 28-Pin PQFN EP Tube RoHS: Compliant pbFree: Yes Container: Tube | 1375 |
|
$2.4500 / $2.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F25K80-I/MM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F25K80-I/MM
Microchip Technology Inc
IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,LLCC,28PIN,PLASTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 4 | |
Number of I/O Lines | 24 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 3648 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 64 MHz | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F25K80-I/MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F25K80-I/MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC18F25K80-E/MM | Microchip Technology Inc | $3.5975 | IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,LLCC,28PIN,PLASTIC | PIC18F25K80-I/MM vs PIC18F25K80-E/MM |
PIC18F25K80-H/MM | Microchip Technology Inc | $4.5800 | PIC18F25K80-H/MM | PIC18F25K80-I/MM vs PIC18F25K80-H/MM |
PIC18F25K80T-E/MMV04 | Microchip Technology Inc | Check for Price | Microcontroller, 8-Bit, FLASH, 64MHz, CMOS, PQCC28 | PIC18F25K80-I/MM vs PIC18F25K80T-E/MMV04 |
PIC18F25K80T-I/MM | Microchip Technology Inc | $3.6950 | IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,LLCC,28PIN,PLASTIC | PIC18F25K80-I/MM vs PIC18F25K80T-I/MM |