There are no models available for this part yet.
Overview of PIC18F4331-E/PT by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for PIC18F4331-E/PT by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PIC18F4331-E/PT-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 44TQFP Min Qty: 1 Lead time: 24 Weeks Container: Tray |
157 In Stock |
|
$7.1200 | Buy Now | |
DISTI #
PIC18F4331-E/PT
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 8KB Flash 5V 44-Pin TQFP Tray - Trays (Alt: PIC18F4331-E/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$6.3333 | Buy Now | |
DISTI #
579-PIC18F4331-E/PT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8KB 768 RAM 34 I/O RoHS: Compliant | 2936 |
|
$7.1100 / $7.1200 | Buy Now | |
DISTI #
PIC18F4331-E/PT
|
Microchip Technology Inc | MCU CMOS 44LD 40MHZ 8K BYTE, Projected EOL: 2034-05-13 RoHS: Compliant pbFree: Yes |
380 Alternates Available |
|
$5.2600 / $6.3100 | Buy Now | |
DISTI #
70573739
|
RS | 8 KB Flash, 768 RAM, 34 I/O | Microchip Technology Inc. PIC18F4331-E/PT RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$12.3500 / $14.5400 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 | 0 |
|
$7.1300 | Buy Now | ||
Onlinecomponents.com | Microcontroller - PIC 18F - 8-Bit - 40MHz - 36 I/O - 8KB (4K x 16) FLASH - 256 x 8 EEPROM - 768 x 8 RAM - 4.2 to 5.5V - 44-TQFP (10x10). RoHS: Compliant | 320 Factory Stock |
|
$6.8900 / $8.6500 | Buy Now | ||
DISTI #
PIC18F4331-E/PT
|
TME | IC: PIC microcontroller, 8kB, 40MHz, 4.2÷5.5VDC, SMD, TQFP44, PIC18 Min Qty: 1 | 0 |
|
$8.1700 / $9.6800 | RFQ | |
NAC | 8 KB Flash, 768 RAM, 34 I/O - Package: 44 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 160 Container: Tray | 320 |
|
$6.9500 / $8.3800 | Buy Now | ||
DISTI #
PIC18F4331-E/PT
|
Avnet Silica | MCU 8-bit PIC18 PIC RISC 8KB Flash 5V 44-Pin TQFP Tray (Alt: PIC18F4331-E/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for PIC18F4331-E/PT by Microchip Technology Inc
Part Data Attributes for PIC18F4331-E/PT by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
QFP
|
Package Description
|
10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44
|
Pin Count
|
44
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
6 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
8
|
Boundary Scan
|
NO
|
CPU Family
|
PIC18
|
Clock Frequency-Max
|
40 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
S-PQFP-G44
|
JESD-609 Code
|
e3
|
Length
|
10 mm
|
Low Power Mode
|
YES
|
Moisture Sensitivity Level
|
3
|
Number of External Interrupts
|
3
|
Number of I/O Lines
|
36
|
Number of Serial I/Os
|
1
|
Number of Terminals
|
44
|
Number of Timers
|
6
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TQFP
|
Package Equivalence Code
|
TQFP44,.39SQ,31
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
768
|
ROM (words)
|
8192
|
ROM Programmability
|
FLASH
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
1.2 mm
|
Speed
|
40 MHz
|
Supply Current-Max
|
15 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.2 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
10 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for PIC18F4331-E/PT
This table gives cross-reference parts and alternative options found for PIC18F4331-E/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F4331-E/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F4331T-I/PT | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 | Microchip Technology Inc | PIC18F4331-E/PT vs PIC18F4331T-I/PT |
PIC18F4331-I/PT | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 | Microchip Technology Inc | PIC18F4331-E/PT vs PIC18F4331-I/PT |
Related Parts for PIC18F4331-E/PT
-
PIC18F8525-I/PTMicrocontrollers
-
L9301-TRPeripheral Drivers
-
BSC061N08NS5Power Field-Effect Transistors
-
AD7730LBRZAnalog to Digital Converters
-
88E1111-XX-BAB1I000Network Interfaces
-
AD5064ARUZ-1Digital to Analog Converters
-
DSPB56367AG150Digital Signal Processors
-
OPA4209AIPWOperational Amplifiers
-
LM70CIMMX-3/NOPBTemperature Sensors