-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 64 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K6026
|
Newark | Microcontroller Mcu, 8 Bit, Pic18, 64Mhz, Tqfp-44, Product Range:Pic18 Family Pic18F K2X Series Microcontrollers, Device Core:Pic18, Operating Frequency Max:64Mhz, Program Memory Size:16Kb, No. Of Pins:44Pins, Ic Case/Package:Tqfp Rohs Compliant: Yes |Microchip PIC18F44K20-I/PT RoHS: Compliant Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3800 | Buy Now |
DISTI #
PIC18F44K20-I/PT
|
Avnet Americas | MCU 8-Bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V 44-Pin TQFP Tray - Trays (Alt: PIC18F44K20-I/PT) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$2.3028 / $2.6558 | Buy Now |
DISTI #
PIC18F44K20-I/PT
|
Microchip Technology Inc | 44 PIN, 16 KB ENH FLASH, 768 RAM, 36 I/O, TQFP, Projected EOL: 2034-03-14 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tray |
24540 COO: Philippines, Thailand |
|
$2.0000 / $2.7600 | Buy Now |
DISTI #
70413790
|
RS | PIC18F44K20-I/PT,8bit PIC Microcontroller,64MHz,16kb,256 B Flash,44-Pin TQFP | Microchip Technology Inc. PIC18F44K20-I/PT RoHS: Not Compliant Min Qty: 320 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7900 / $4.4600 | RFQ |
|
Rochester Electronics | PIC18F44K20 - 16KB, Flash, 768bytes-RAM, 36I/O, 8-bit Family,nanowatt XLP RoHS: Compliant Status: Active Min Qty: 1 | 5 |
|
$2.3000 / $2.7100 | Buy Now |
DISTI #
PIC18F44K20-IPT
|
TME | IC: PIC microcontroller, 16kB, 64MHz, A/E/USART,MSSP (SPI / I2C) Min Qty: 1 | 0 |
|
$2.2200 / $2.8500 | RFQ |
|
NAC | 16KB, Flash, 768bytes-RAM, 36I/O, 8-bit Family,nanowatt XLP - Package: 44 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 160 Container: Tray | 19520 |
|
$2.4400 / $3.0000 | Buy Now |
DISTI #
PIC18F44K20-I/PT
|
Avnet Silica | MCU 8-Bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V 44-Pin TQFP Tray (Alt: PIC18F44K20-I/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PIC18F44K20-I/PT
|
EBV Elektronik | MCU 8-Bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V 44-Pin TQFP Tray (Alt: PIC18F44K20-I/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC MCU 8BIT 16KB FLASH 44TQFP | 1700 |
|
$41.4500 / $62.1740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F44K20-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F44K20-I/PT
Microchip Technology Inc
8-BIT, FLASH, 64 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8V MIN SUPPLY FOR 16 MHZ AND OPERATES AT 2V FOR 20 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 36 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.39SQ,31 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 768 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 64 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F44K20-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F44K20-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC18F44K20-E/PT | Microchip Technology Inc | $2.7578 | 8-BIT, FLASH, 64 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 | PIC18F44K20-I/PT vs PIC18F44K20-E/PT |
PIC18F44K20T-I/PT | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 64 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 | PIC18F44K20-I/PT vs PIC18F44K20T-I/PT |
PIC18F44K20-E/P | Microchip Technology Inc | $2.9949 | 8-BIT, FLASH, 64 MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, LEAD FREE, PLASTIC, DIP-40 | PIC18F44K20-I/PT vs PIC18F44K20-E/P |
PIC18F44K20-E/MV | Microchip Technology Inc | Check for Price | 16KB, FLASH, 768BYTES-RAM, 36I/O, 8-BIT FAMILY,NANOWATT XLP | PIC18F44K20-I/PT vs PIC18F44K20-E/MV |
PIC18F44K20-I/P | Microchip Technology Inc | $2.7285 | 8-BIT, FLASH, 64 MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, LEAD FREE, PLASTIC, DIP-40 | PIC18F44K20-I/PT vs PIC18F44K20-I/P |
PIC18F44K20T-E/ML | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 64 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 | PIC18F44K20-I/PT vs PIC18F44K20T-E/ML |
PIC18F44K20T-E/MV | Microchip Technology Inc | Check for Price | RISC MICROCONTROLLER | PIC18F44K20-I/PT vs PIC18F44K20T-E/MV |
PIC18F44K20-I/ML | Microchip Technology Inc | $2.6601 | 8-BIT, FLASH, 64 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 | PIC18F44K20-I/PT vs PIC18F44K20-I/ML |
PIC18F44K20-I/MV | Microchip Technology Inc | Check for Price | 16KB, FLASH, 768BYTES-RAM, 36I/O, 8-BIT FAMILY,NANOWATT XLP | PIC18F44K20-I/PT vs PIC18F44K20-I/MV |