Microcontrollers and Processors
PIC18F46K22-I/PT
Microchip Technology Inc
Description: 8-BIT, FLASH, 64 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44

Overview of PIC18F46K22-I/PT by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 19 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PIC18F46K22-I/PT by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 75R2808
Newark 8 Bit Microcontroller, Flash, Pic18Fxxkxx, 64 Mhz, 64 Kb, 3.8 Kb, 44, Tqfp Rohs Compliant: Yes |Microchip PIC18F46K22-I/PT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 19544
  • 1 $4.6800
  • 10 $4.5200
  • 25 $4.3400
  • 50 $4.1600
  • 100 $3.9800
$3.9800 / $4.6800 Buy Now
DISTI # 98AC2244
Newark Tqfp 64Kb, Flash, 3968Bytes-Ram,8-Bit Family Rohs Compliant: Yes |Microchip PIC18F46K22-I/PT Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk 78
  • 100 $3.9800
$3.9800 Buy Now
DISTI # 65R6013
Newark Microcontroller Mcu, 8 Bit, Pic18, 64Mhz, Tqfp-44, Product Range:Pic18 Family Pic18F K2X Series Microcontrollers, Device Core:Pic18, Operating Frequency Max:64Mhz, Program Memory Size:64Kb, No. Of Pins:44Pins, Ic Case/Package:Tqfp Rohs Compliant: Yes |Microchip PIC18F46K22-I/PT Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $3.7100
  • 500 $3.6900
$3.6900 / $3.7100 Buy Now
DISTI # PIC18F46K22-I/PT-ND
DigiKey IC MCU 8BIT 64KB FLASH 44TQFP Min Qty: 1 Container: Tray 6002
Tray
  • 1 $3.8900
  • 25 $3.5600
  • 100 $3.2100
$3.2100 / $3.8900 Buy Now
DISTI # PIC18F46K22-I/PT
Avnet Americas MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V/5V 44-Pin TQFP Tray - Trays (Alt: PIC18F46K22-I/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray 78
  • 1 $3.8900
  • 25 $3.5600
  • 100 $3.2100
$3.2100 / $3.8900 Buy Now
DISTI # PIC18F46K22-I/PT
Microchip Technology Inc 64KB, Flash, 3968bytes-RAM,8-bit Family,nanoWatt XLP, Projected EOL: 2034-09-13 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $3.8900
  • 25 $3.5600
  • 100 $3.2100
  • 1,000 $2.9600
  • 5,000 $2.8100
$2.8100 / $3.8900 Buy Now
DISTI # 70414611
RS Microchip 8bit PIC Microcontroller 64MHz 64kb Flash 44-Pin TQFP | Microchip Technology Inc. PIC18F46K22-I/PT RoHS: Not Compliant Min Qty: 320 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 320 $4.6300
  • 1,600 $4.4000
  • 3,200 $4.1700
  • 6,400 $3.9400
$3.9400 / $4.6300 RFQ
Bristol Electronics   Min Qty: 1 78
  • 1 $5.6000
  • 6 $3.6400
  • 15 $2.8000
  • 46 $2.6135
$2.6135 / $5.6000 Buy Now
Bristol Electronics   4
RFQ
Bristol Electronics   110
RFQ
DISTI # PIC18F46K22-I/PT
TME IC: PIC microcontroller, 64kB, 64MHz, A/E/USART x2,MSSP x2, SMD Min Qty: 1 0
  • 1 $3.7000
  • 5 $3.5900
  • 25 $3.4600
  • 100 $3.3300
$3.3300 / $3.7000 RFQ
NAC 64KB, Flash, 3968bytes-RAM,8-bit Family - Package: 44 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Tray 0
  • 1 $4.0400
  • 100 $3.6700
  • 500 $3.4400
  • 1,000 $3.3500
$3.3500 / $4.0400 Buy Now
DISTI # PIC18F46K22-I/PT
Avnet Silica MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V/5V 44-Pin TQFP Tray (Alt: PIC18F46K22-I/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 9 Weeks, 0 Days Silica - 54560
Buy Now
DISTI # C1S505200484604
Chip1Stop 64KB, Flash, 3968bytes-RAM,8-bit Family RoHS: Compliant pbFree: Yes Container: Tray 908
  • 1 $2.9600
$2.9600 Buy Now
CHIPMALL.COM LIMITED 64KB 2.3V~5.5V PIC 3.8KB 64MHz FLASH 35 TQFP-44(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS 312
  • 5 $3.0902
  • 50 $2.5039
  • 500 $2.0136
  • 2,500 $1.9685
$1.9685 / $3.0902 Buy Now
DISTI # PIC18F46K22-I/PT
EBV Elektronik MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V/5V 44-Pin TQFP Tray (Alt: PIC18F46K22-I/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 8 Weeks, 0 Days EBV - 480
Buy Now
DISTI # PIC18F46K22-I/PT
IBS Electronics MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V/5V 44-Pin TQFP Tray - Trays Min Qty: 100 Package Multiple: 1 0
  • 100 $4.1730
$4.1730 Buy Now
LCSC 64KB 2.3V5.5V PIC 3.8KB 64MHz FLASH 35 TQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS 312
  • 1 $3.2190
  • 10 $2.8356
  • 30 $2.6082
  • 160 $2.2036
  • 480 $2.0975
  • 960 $2.0505
$2.0505 / $3.2190 Buy Now
Win Source Electronics 28/40/44-Pin, Low-Power, High-Performance Microcontrollers with nanoWatt XLP Technology 52597
  • 19 $2.7090
  • 45 $2.2230
  • 70 $2.1530
  • 96 $2.0840
  • 125 $2.0140
  • 167 $1.8060
$1.8060 / $2.7090 Buy Now

CAD Models for PIC18F46K22-I/PT by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC18F46K22-I/PT by Microchip Technology Inc

PIC18F46K22-I/PT
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
QFP
Pin Count
44
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
Additional Feature
ALSO OPERATES 2.3 V MINIMUM SUPPLY AT 20 MHZ
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
PIC18
Clock Frequency-Max
64 MHz
DAC Channels
YES
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQFP-G44
JESD-609 Code
e3
Length
10 mm
Low Power Mode
YES
Moisture Sensitivity Level
1
Number of DMA Channels
3
Number of I/O Lines
36
Number of Terminals
44
Number of Timers
7
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TQFP
Package Equivalence Code
TQFP44,.47SQ,32
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
3896
RAM (words)
3896
ROM (words)
65536
ROM Programmability
FLASH
Seated Height-Max
1.2 mm
Speed
64 MHz
Supply Current-Max
12 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC18F46K22-I/PT
    Microchip Technology Inc
    8-BIT, FLASH, 64 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44
    VS

Related Parts for PIC18F46K22-I/PT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC18F46K22-I/PT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC18F46K22-I/PT by Microchip Technology Inc

  • Please alert me when PIC18F46K22-I/PT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PIC18F46K22-I/PT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC18F46K22-I/PT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PIC18F46K22-I/PT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC18F46K22-I/PT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC18F46K22-I/PT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: