-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 41.6667 MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC18F97J60-I/PF by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N6600
|
Newark | 8 Bit Microcontroller, Flash, Pic18Fxxjxx, 41.66 Mhz, 128 Kb, 3.7 Kb, 100, Tqfp Rohs Compliant: Yes |Microchip PIC18F97J60-I/PF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 392 |
|
$11.5600 / $12.6200 | Buy Now |
DISTI #
PIC18F97J60-I/PF
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 128KB Flash 1.8V/2.5V/3.3V 100-Pin TQFP Tray - Trays (Alt: PIC18F97J60-I/PF) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$7.1214 / $7.3626 | Buy Now |
DISTI #
PIC18F97J60-I/PF
|
Microchip Technology Inc | 100 PIN, 128 KB STD FLASH, 12KB RAM, 70 I/O, 10 BASE-T ETHERNET, TQFP, Projected EOL: 2034-09-11 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tray |
44 Alternates Available COO: Thailand |
|
$6.2200 / $8.5500 | Buy Now |
DISTI #
70047412
|
RS | 128KB Flash, 12KB RAM, 10BASE-T Ethernet, TQFP-100 14x14x1mm Tray | Microchip Technology Inc. PIC18F97J60-I/PF RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$11.3100 | RFQ |
|
Bristol Electronics | 1168 |
|
RFQ | ||
|
Rochester Electronics | PIC18F97J60 - 128KB Flash, 12KB RAM, 10BASE-T Ethernet RoHS: Compliant Status: Active Min Qty: 1 | 5 |
|
$7.1200 / $8.3800 | Buy Now |
DISTI #
PIC18F97J60-IPF
|
TME | IC: PIC microcontroller, 128kB, 41667kHz, 2.35÷3.6VDC, SMD, PIC18 Min Qty: 1 | 164 |
|
$8.2100 / $10.2000 | Buy Now |
DISTI #
PIC18F97J60-I/PF
|
IBS Electronics | PIC SERIES MICROCONTROLLER IC 8-BIT 41.667MHZ 128KB (64K X 16) FLASH 100-TQFP (14X14) Min Qty: 876 Package Multiple: 1 | 0 |
|
$11.4240 | Buy Now |
|
NAC | 128KB Flash, 12KB RAM, 10BASE-T Ethernet - Package: 100 TQFP 14x14x1mm TRAY RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$7.3500 / $8.8700 | Buy Now |
DISTI #
SMC-PIC18F97J60-I/PF
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 122 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F97J60-I/PF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F97J60-I/PF
Microchip Technology Inc
16-BIT, FLASH, 41.6667 MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2V MINIMUM SUPPLY AT 4 MHZ | |
Address Bus Width | 20 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 41.6667 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 4 | |
Number of I/O Lines | 70 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 100 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 3808 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 41.6667 MHz | |
Supply Current-Max | 21.6 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F97J60-I/PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F97J60-I/PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC18F97J60T-I/PF | Microchip Technology Inc | Check for Price | 16-BIT, FLASH, 41.6667 MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 | PIC18F97J60-I/PF vs PIC18F97J60T-I/PF |