Microcontrollers and Processors
PIC18LF27J53-I/ML
Microchip Technology Inc
Description: 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28

Overview of PIC18LF27J53-I/ML by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance Industrial Automation Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for PIC18LF27J53-I/ML by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 63R7875
Newark Microcontroller Mcu, 8 Bit, Pic18, 48Mhz, Qfn-28, Product Range:Pic18 Family Pic18F J5X Series Microcontrollers, Device Core:Pic18, Operating Frequency Max:48Mhz, Program Memory Size:128Kb, No. Of Pins:28Pins, Ic Case/Package:Qfn Rohs Compliant: Yes |Microchip PIC18LF27J53-I/ML RoHS: Compliant Min Qty: 183 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $4.6600
$4.6600 Buy Now
DISTI # PIC18LF27J53-I/ML-ND
DigiKey IC MCU 8BIT 128KB FLASH 28QFN Min Qty: 183 Lead time: 5 Weeks Container: Tube Temporarily Out of Stock
  • 183 $4.4801
$4.4801 Buy Now
DISTI # PIC18LF27J53-I/ML
Avnet Americas MCU 8-bit PIC18 PIC RISC 128KB Flash 2.5V/3.3V 28-Pin QFN EP Tube - Rail/Tube (Alt: PIC18LF27J53-I/ML) RoHS: Compliant Min Qty: 183 Package Multiple: 61 Lead time: 5 Weeks, 0 Days Container: Tube 0
  • 1 $5.4100
  • 25 $4.9700
  • 100 $4.4800
$4.4800 / $5.4100 Buy Now
DISTI # 579-PIC18LF27J53I/ML
Mouser Electronics 8-bit Microcontrollers - MCU 128KB Flash 4KB RAM 12MIPS nanoWatt RoHS: Compliant 0
  • 183 $4.4800
$4.4800 Order Now
DISTI # PIC18LF27J53-I/ML
Microchip Technology Inc 28-pin, USB, 128KB Flash, 4KB RAM, 12 MIPS, 12-bit ADC, Projected EOL: 2034-07-02 RoHS: Compliant pbFree: Yes 15

Alternates Available
  • 1 $5.4100
  • 25 $4.9700
  • 100 $4.4800
  • 1,000 $4.1200
  • 5,000 $3.9200
$3.9200 / $5.4100 Buy Now
DISTI # 70414544
RS MCU, 128KB Flash, 4KB, USB, XLP, 28QFN | Microchip Technology Inc. PIC18LF27J53-I/ML RoHS: Not Compliant Min Qty: 183 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk 0
  • 183 $8.7200
  • 915 $8.2800
  • 1,830 $7.8500
  • 3,660 $7.4100
$7.4100 / $8.7200 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 183 Package Multiple: 61 0
  • 183 $4.7500
$4.7500 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 46 $6.8000
  • 92 $5.1000
  • 138 $4.7600
  • 183 $4.6700
$4.6700 / $6.8000 Buy Now
Bristol Electronics   61
RFQ
Quest Components   48
  • 1 $9.4080
  • 12 $6.2720
  • 41 $5.8016
$5.8016 / $9.4080 Buy Now
DISTI # PIC18LF27J53-I/ML
TME IC: PIC microcontroller, 48MHz, 2÷3.6VDC, SMD, QFN28, PIC18, tube Min Qty: 1 0
  • 1 $5.6300
  • 5 $5.2700
  • 25 $5.0900
  • 122 $4.7200
$4.7200 / $5.6300 RFQ
NAC 28-pin, USB, 128KB Flash, 4KB RAM, 12 MIPS, 12-bit ADC - Package: 28 QFN 6x6x0.9mm TUBE RoHS: Compliant Min Qty: 122 Package Multiple: 61 Container: Tube 0
  • 1 $5.5900
  • 100 $5.0700
  • 500 $4.7500
  • 1,000 $4.6300
$4.6300 / $5.5900 Buy Now
Master Electronics   RoHS: Compliant 0
  • 46 $6.8000
  • 92 $5.1000
  • 138 $4.7600
  • 183 $4.6700
$4.6700 / $6.8000 Buy Now

CAD Models for PIC18LF27J53-I/ML by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC18LF27J53-I/ML by Microchip Technology Inc

PIC18LF27J53-I/ML
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
QFN
Package Description
6 X 6 MM, LEAD FREE, PLASTIC, QFN-28
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
5 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
PIC18
Clock Frequency-Max
48 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQCC-N28
JESD-609 Code
e3
Length
6 mm
Low Power Mode
YES
Moisture Sensitivity Level
1
Number of External Interrupts
4
Number of I/O Lines
22
Number of Serial I/Os
2
Number of Terminals
28
Number of Timers
8
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC28,.24SQ,25
Package Shape
SQUARE
Package Style
CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
3892
ROM (words)
131072
ROM Programmability
FLASH
Seated Height-Max
1 mm
Speed
48 MHz
Supply Current-Max
15.1 mA
Supply Voltage-Max
2.75 V
Supply Voltage-Min
2.5 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
6 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC18LF27J53-I/ML
    Microchip Technology Inc
    8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28
    VS

Alternate Parts for PIC18LF27J53-I/ML

This table gives cross-reference parts and alternative options found for PIC18LF27J53-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18LF27J53-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC18LF27J53T-I/ML IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,LLCC,28PIN,PLASTIC Microchip Technology Inc PIC18LF27J53-I/ML vs PIC18LF27J53T-I/ML
Part Number Description Manufacturer Compare
PIC18LF27J53T-E/PT 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 Microchip Technology Inc PIC18LF27J53-I/ML vs PIC18LF27J53T-E/PT
PIC18LF27J53-I/SP 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, SPDIP-28 Microchip Technology Inc PIC18LF27J53-I/ML vs PIC18LF27J53-I/SP
PIC18LF27J53-E/ML 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 Microchip Technology Inc PIC18LF27J53-I/ML vs PIC18LF27J53-E/ML
PIC18LF27J53T-I/PT 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 Microchip Technology Inc PIC18LF27J53-I/ML vs PIC18LF27J53T-I/PT
PIC18LF27J53-E/SS 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 Microchip Technology Inc PIC18LF27J53-I/ML vs PIC18LF27J53-E/SS
PIC18LF27J53-I/PT 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 Microchip Technology Inc PIC18LF27J53-I/ML vs PIC18LF27J53-I/PT
PIC18LF27J53-E/SP 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, SPDIP-28 Microchip Technology Inc PIC18LF27J53-I/ML vs PIC18LF27J53-E/SP
PIC18LF27J53-I/SO 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 Microchip Technology Inc PIC18LF27J53-I/ML vs PIC18LF27J53-I/SO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC18LF27J53-I/ML by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC18LF27J53-I/ML by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC18LF27J53-I/ML would you like to use for your alert(s)?
  • Please alert me when PIC18LF27J53-I/ML inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC18LF27J53-I/ML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC18LF27J53-I/ML to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC18LF27J53-I/ML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC18LF27J53-I/ML.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC18LF27J53-I/ML by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: