-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MICROCONTROLLER, Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X0115
|
Newark | Mcu, 16Bit, Pic24F, 32Mhz, Tqfp-44, Product Range:Pic24 Family Pic24Fj Ga Series Microcontrollers, Architecture:Pic24, No. Of Bits:16Bit, Cpu Speed:32Mhz, Program Memory Size:128Kb, Ram Memory Size:8Kb, No. Of Pins:44Pins, Mcu Case Rohs Compliant: Yes |Microchip PIC24FJ128GA204-I/PT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1052 |
|
$4.4000 / $5.3000 | Buy Now |
DISTI #
PIC24FJ128GA204-I/
|
Avnet Americas | MCU 16-Bit PIC24F PIC RISC 128KB Flash 3.3V 44-Pin TQFP Tray - Trays (Alt: PIC24FJ128GA204-I/) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$3.5880 / $4.6942 | Buy Now |
DISTI #
PIC24FJ128GA204-I/PT
|
Microchip Technology Inc | 16-bit, 16 MIPS, 128KB Flash, 8KB RAM, nanowatt XLP, SEC, TQFP, Projected EOL: 2039-05-22 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tray |
1718 Alternates Available COO: Thailand |
|
$3.7100 / $5.1000 | Buy Now |
DISTI #
70431568
|
RS | 44 TQFP 10x10x1mm TRAY128KB Flash, 8KB RAM, 16 MIPS, Crypto | Microchip Technology Inc. PIC24FJ128GA204-I/PT RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8900 | RFQ |
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
24FJ128GA204-IPT
|
TME | IC: PIC microcontroller, 128kB, I2C x2,I2S x3,SPI x3,UART x4 Min Qty: 1 | 0 |
|
$4.9200 / $5.4100 | RFQ |
|
NAC | 128KB Flash, 8KB RAM, 16 MIPS, Crypto - Package: 44 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Tray | 0 |
|
$4.3800 / $5.2800 | Buy Now |
DISTI #
PIC24FJ128GA204-I/PT
|
Avnet Silica | (Alt: PIC24FJ128GA204-I/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S505200730594
|
Chip1Stop | 128KB Flash, 8KB RAM, 16 MIPS, Crypto RoHS: Compliant pbFree: Yes Container: Tray | 1084 |
|
$3.5800 / $4.7600 | Buy Now |
DISTI #
PIC24FJ128GA204-I/PT
|
EBV Elektronik | (Alt: PIC24FJ128GA204-I/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC24FJ128GA204-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FJ128GA204-I/PT
Microchip Technology Inc
IC MICROCONTROLLER, Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC24 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 6 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 36 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
RAM (bytes) | 8192 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 8 MHz | |
Supply Current-Max | 7.6 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC24FJ128GA204-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ128GA204-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC24FJ128GA204-E/PT | Microchip Technology Inc | $5.1129 | IC MCU 16BIT 128KB FLASH 44TQFP | PIC24FJ128GA204-I/PT vs PIC24FJ128GA204-E/PT |