-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, EEPROM, 32 MHz, RISC MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, PLASTIC, TQFP-80
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC24FJ256GA108-I/PT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N5820
|
Newark | 16 Bit Microcontroller, General Purpose, Pic24Fj, 32 Mhz, 256 Kb, 16 Kb, 80, Tqfp Rohs Compliant: Yes |Microchip PIC24FJ256GA108-I/PT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 225 |
|
$8.9500 / $9.7900 | Buy Now |
DISTI #
54M5123
|
Newark | Microcontroller Mcu, 16 Bit, Pic24, 32Mhz, Tqfp-80, Product Range:Pic24F Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:256Kb, No. Of Pins:80Pins, Ic Case/Package:Tqfprohs Compliant: Yes |Microchip PIC24FJ256GA108-I/PT RoHS: Compliant Min Qty: 119 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7200 / $7.9500 | Buy Now |
DISTI #
PIC24FJ256GA108-I/PT
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 256KB Flash 2.5V/3.3V 80-Pin TQFP Tray - Trays (Alt: PIC24FJ256GA108-I/PT) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$6.2010 / $6.6250 | Buy Now |
DISTI #
PIC24FJ256GA108-I/PT
|
Microchip Technology Inc | 80 PIN, 256KB Flash, 16KB RAM, 16-bit Core, General Purpose Device, TQFP, Projected EOL: 2034-02-25 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tray |
704 Alternates Available COO: Thailand |
|
$5.4500 / $7.5100 | Buy Now |
DISTI #
70046604
|
RS | 16-Bit, 16 MIPS, 80-Pin, 256KB Flash, 8192 bytes RAM, 69 I/O, nanoWatt | Microchip Technology Inc. PIC24FJ256GA108-I/PT RoHS: Not Compliant Min Qty: 119 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$8.9600 | RFQ |
DISTI #
24FJ256GA108-I/PT
|
TME | IC: PIC microcontroller, 256kB, 32MHz, SMD, TQFP80, PIC24, 16kBSRAM Min Qty: 1 | 119 |
|
$6.6000 / $7.8600 | Buy Now |
|
NAC | 16-bit, 16 MIPS, 256KB Flash, 16Kb RAM, 69 I/O, nanoWatt - Package: 80 TQFP 12x12x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 119 Container: Tray | 476 |
|
$6.4600 / $7.7900 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 16 |
|
RFQ | |
DISTI #
PIC24FJ256GA108-I/PT
|
Avnet Silica | MCU 16-bit PIC24 PIC RISC 256KB Flash 2.5V/3.3V 80-Pin TQFP Tray (Alt: PIC24FJ256GA108-I/PT) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 7 Weeks, 0 Days | Silica - 2380 |
|
Buy Now | |
DISTI #
PIC24FJ256GA108-I/PT
|
EBV Elektronik | MCU 16-bit PIC24 PIC RISC 256KB Flash 2.5V/3.3V 80-Pin TQFP Tray (Alt: PIC24FJ256GA108-I/PT) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC24FJ256GA108-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FJ256GA108-I/PT
Microchip Technology Inc
16-BIT, EEPROM, 32 MHz, RISC MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, PLASTIC, TQFP-80
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | TQFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 85 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 80 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP80,.55SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 24 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |