Microcontrollers and Processors
PIC24FJ256GB108-I/PT
Microchip Technology Inc
Description: 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-80

Overview of PIC24FJ256GB108-I/PT by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Industrial Automation Healthcare Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Robotics and Drones

Price & Stock for PIC24FJ256GB108-I/PT by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 11N5824
Newark 16 Bit Microcontroller, General Purpose, Pic24Fj, 32 Mhz, 256 Kb, 16 Kb, 80, Tqfp Rohs Compliant: Yes |Microchip PIC24FJ256GB108-I/PT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 78
  • 1 $9.4500
  • 10 $9.1200
  • 25 $8.7900
  • 50 $8.5500
  • 100 $8.3200
  • 357 $8.0800
$8.0800 / $9.4500 Buy Now
DISTI # 54M5131
Newark Microcontroller Mcu, 16 Bit, Pic24, 32Mhz, Tqfp-80, Product Range:Pic24 Family Pic24Fj Gb Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:256Kb, No. Of Pins:80Pinsrohs Compliant: Yes |Microchip PIC24FJ256GB108-I/PT Min Qty: 119 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $8.1700
  • 357 $7.9300
$7.9300 / $8.1700 Buy Now
DISTI # PIC24FJ256GB108-I/PT-ND
DigiKey IC MCU 16BIT 256KB FLASH 80TQFP Min Qty: 1 Container: Tray 1648
Tray
  • 1 $7.8500
  • 25 $7.2100
  • 100 $6.5300
$6.5300 / $7.8500 Buy Now
DISTI # PIC24FJ256GB108-I/
Avnet Americas MCU 16-bit PIC24 PIC RISC 256KB Flash 2.5V/3.3V 80-Pin TQFP Tray - Trays (Alt: PIC24FJ256GB108-I/) RoHS: Compliant Min Qty: 119 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray 0
  • 1 $7.8500
  • 25 $7.2100
  • 100 $6.5300
$6.5300 / $7.8500 Buy Now
DISTI # PIC24FJ256GB108-I/PT
Microchip Technology Inc 80 PIN, 256KB Flash, 16KB RAM, 16-bit Core, USB OTG Device, Projected EOL: 2034-03-01 RoHS: Compliant pbFree: Yes 173

Alternates Available
  • 1 $7.8500
  • 25 $7.2100
  • 100 $6.5300
  • 1,000 $6.0000
  • 5,000 $5.7000
$5.7000 / $7.8500 Buy Now
DISTI # 70046806
RS 16-Bit, 16 MIPS, 80-Pin, 256KB Flash, 8192 bytes RAM, 69 I/O, nanoWatt | Microchip Technology Inc. PIC24FJ256GB108-I/PT RoHS: Not Compliant Min Qty: 119 Package Multiple: 1 Lead time: 48 Weeks, 0 Days Container: Bulk 0
  • 119 $9.3600
  • 595 $8.8900
  • 1,190 $8.4200
  • 2,380 $7.9500
$7.9500 / $9.3600 RFQ
NAC 16-bit, 16 MIPS, 256KB Flash, 16Kb RAM, 68 I/O, nanoWatt,USB OTG - Package: 80 TQFP 12x12x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 119 Container: Tray 3094
  • 1 $8.1300
  • 100 $7.3700
  • 500 $6.9100
  • 1,000 $6.7400
$6.7400 / $8.1300 Buy Now
DISTI # PIC24FJ256GB108-I/PT
Avnet Silica MCU 16-bit PIC24 PIC RISC 256KB Flash 2.5V/3.3V 80-Pin TQFP Tray (Alt: PIC24FJ256GB108-I/PT) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 9 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S505200406952
Chip1Stop 16-bit, 16 MIPS, 256KB Flash, 16Kb RAM, 68 I/O, nanoWatt,USB OTG RoHS: Compliant pbFree: Yes 555
  • 1 $7.0400
  • 10 $6.2900
  • 50 $6.2300
$6.2300 / $7.0400 Buy Now
DISTI # PIC24FJ256GB108-I/PT
EBV Elektronik MCU 16-bit PIC24 PIC RISC 256KB Flash 2.5V/3.3V 80-Pin TQFP Tray (Alt: PIC24FJ256GB108-I/PT) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 8 Weeks, 0 Days EBV - 1309
Buy Now

CAD Models for PIC24FJ256GB108-I/PT by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC24FJ256GB108-I/PT by Microchip Technology Inc

PIC24FJ256GB108-I/PT
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
QFP
Package Description
12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-80
Pin Count
80
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
Additional Feature
OPERATES AT 16MHZ AT 2VMIN SUPPLY
Address Bus Width
Bit Size
16
Boundary Scan
YES
CPU Family
PIC24
Clock Frequency-Max
32 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQFP-G80
JESD-609 Code
e3
Length
12 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of External Interrupts
5
Number of I/O Lines
67
Number of Serial I/Os
4
Number of Terminals
80
Number of Timers
7
On Chip Data RAM Width
8
On Chip Program ROM Width
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TQFP
Package Equivalence Code
TQFP80,.55SQ
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
16384
ROM (words)
87552
ROM Programmability
FLASH
Screening Level
TS 16949
Seated Height-Max
1.2 mm
Speed
32 MHz
Supply Current-Max
24 mA
Supply Voltage-Max
2.75 V
Supply Voltage-Min
2.25 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
12 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC24FJ256GB108-I/PT
    Microchip Technology Inc
    16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-80
    VS

Related Parts for PIC24FJ256GB108-I/PT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC24FJ256GB108-I/PT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC24FJ256GB108-I/PT by Microchip Technology Inc

  • Please alert me when PIC24FJ256GB108-I/PT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PIC24FJ256GB108-I/PT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC24FJ256GB108-I/PT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PIC24FJ256GB108-I/PT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC24FJ256GB108-I/PT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC24FJ256GB108-I/PT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: