-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC,MICROCONTROLLER,16-BIT,PIC CPU,TQFP,64PIN,PLASTIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC24FJ64GC006-I/PT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T7617
|
Newark | Mcu, 16Bit, 32Mhztqfp-64, Product Range:Pic24 Family Pic24Fj Gc Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:64Kb, No. Of Pins:64Pins, Ic Case/Package:Tqfp Rohs Compliant: Yes |Microchip PIC24FJ64GC006-I/PT RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4000 | Buy Now |
DISTI #
PIC24FJ64GC006-I/P
|
Avnet Americas | MCU 16-Bit PIC24 PIC RISC 64KB Flash 2.5V/3.3V 64-Pin TQFP Tray - Trays (Alt: PIC24FJ64GC006-I/P) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$5.2400 / $6.3000 | Buy Now |
DISTI #
PIC24FJ64GC006-I/PT
|
Microchip Technology Inc | PIC24F, 64K Flash, 8KB RAM, 64-pin, 16&12-bit ADC, DAC, OpAmps, USB, LCD, TQFP, Projected EOL: 2039-05-16 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tray |
1153 Alternates Available COO: Thailand |
|
$4.5900 / $6.3000 | Buy Now |
DISTI #
70452279
|
RS | PIC24F ADVANCED ANALOG, XLP, LCD, USB, 16-BIT ADC, 12-BIT AD | Microchip Technology Inc. PIC24FJ64GC006-I/PT RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 41 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1300 / $6.0300 | RFQ |
DISTI #
24FJ64GC006-I/PT
|
TME | IC: PIC microcontroller, 64kB, 32MHz, SMD, TQFP64, PIC24, 8kBSRAM Min Qty: 1 | 0 |
|
$5.5600 / $6.6200 | RFQ |
|
NAC | PIC24F Advanced Analog, XLP, LCD, USB, 16-bit ADC, 12-bit ADC, 10-bit DAC, 2xOPA, 64KB Flash, 8KB RAM - Package: 64 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 160 Container: Tray | 960 |
|
$5.4300 / $6.5400 | Buy Now |
DISTI #
PIC24FJ64GC006-I/PT
|
Avnet Silica | MCU 16-Bit PIC24 PIC RISC 64KB Flash 2.5V/3.3V 64-Pin TQFP Tray (Alt: PIC24FJ64GC006-I/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S505200796244
|
Chip1Stop | PIC24F Advanced Analog, XLP, LCD, USB, 16-bit ADC, 12-bit ADC, 10-bit DAC, 2xOPA, 64KB Flash, 8KB RAM RoHS: Compliant pbFree: Yes Container: Tray | 684 |
|
$4.1800 / $4.4700 | Buy Now |
DISTI #
PIC24FJ64GC006-I/PT
|
EBV Elektronik | MCU 16-Bit PIC24 PIC RISC 64KB Flash 2.5V/3.3V 64-Pin TQFP Tray (Alt: PIC24FJ64GC006-I/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC24FJ64GC006-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FJ64GC006-I/PT
Microchip Technology Inc
IC,MICROCONTROLLER,16-BIT,PIC CPU,TQFP,64PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | 2-Ch 12-Bit sigma adc available | |
Address Bus Width | 24 | |
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC24 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 6 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 53 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 64 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 7.6 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |