-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC24HJ256GP210-I/PF by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74K8644
|
Newark | Microcontroller Mcu, 16 Bit, Pic24, 80Mhz, Tqfp-100, Product Range:Pic24 Family Pic24Hj Gp Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:80Mhz, Program Memory Size:256Kb, Qualification:- Rohs Compliant: Yes |Microchip PIC24HJ256GP210-I/PF RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4600 / $9.2800 | Buy Now |
DISTI #
PIC24HJ256GP210-I/
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 256KB Flash 3.3V 100-Pin TQFP Tray - Trays (Alt: PIC24HJ256GP210-I/) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$7.9870 / $9.5277 | Buy Now |
DISTI #
PIC24HJ256GP210-I/PF
|
Microchip Technology Inc | 40 MIPS, 256KB Flash, 16KB RAM, 100 pins, TQFP, Projected EOL: 2034-08-02 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tray |
0 Alternates Available COO: Thailand |
|
$7.1800 / $9.9000 | Buy Now |
DISTI #
70046631
|
RS | PIC24HJ256GP210-I/PF,16bit PIC Microcontroller,40MHz,256kb Flash,100-Pin TQFP | Microchip Technology Inc. PIC24HJ256GP210-I/PF RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$18.9100 / $22.2500 | RFQ |
DISTI #
24HJ256GP210-I/PF
|
TME | IC: PIC microcontroller, 256kB, SMD, TQFP100, PIC24, 16kBSRAM Min Qty: 1 | 0 |
|
$9.6200 / $11.4700 | RFQ |
|
NAC | 16 Bit MCU 40MIPS 256KB FLASH - Package: 100 TQFP 14x14x1mm TRAY RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$8.5100 / $10.2600 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1524 |
|
RFQ | |
DISTI #
PIC24HJ256GP210-I/PF
|
Avnet Silica | MCU 16-bit PIC24 PIC RISC 256KB Flash 3.3V 100-Pin TQFP Tray (Alt: PIC24HJ256GP210-I/PF) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PIC24HJ256GP210-I/PF
|
EBV Elektronik | MCU 16-bit PIC24 PIC RISC 256KB Flash 3.3V 100-Pin TQFP Tray (Alt: PIC24HJ256GP210-I/PF) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | PIC TQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS | 30 |
|
$8.2387 / $11.1385 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC24HJ256GP210-I/PF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24HJ256GP210-I/PF
Microchip Technology Inc
16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
CPU Family | PIC | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 85 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supplies | 3.3 V | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |