Part Details for PIC32CX1012BZ24032T-E/S8B by Microchip Technology Inc
Overview of PIC32CX1012BZ24032T-E/S8B by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC32CX1012BZ24032T-E/S8B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-PIC32CX1012BZ24032T-E/S8BCT-ND
|
DigiKey | 64MHZ CM4F CORE W/ INTEGRATED BL Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3300 In Stock |
|
$2.9125 / $3.3300 | Buy Now |
DISTI #
PIC32CX1012BZ24032
|
Avnet Americas | 64MHZ CM4F CORE W/ INTEGRATED BLE5 AND 802.15.4 - Tape and Reel (Alt: PIC32CX1012BZ24032) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.7400 / $3.3300 | Buy Now |
DISTI #
579-1012BZ24032TES8B
|
Mouser Electronics | RF System on a Chip - SoC 64MHz CM4F Core w/ integrated BLE5 and 802.15.4 RoHS: Compliant | 0 |
|
$2.9200 / $3.3300 | Order Now |
DISTI #
PIC32CX1012BZ24032T-E/S8B
|
Microchip Technology Inc | 64MHz CM4F Core w/ integrated BLE5 and 802.15.4, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.4000 / $3.3300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$2.9200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.9800 / $8.3900 | Buy Now | |
DISTI #
PIC32CX1012BZ24032
|
Avnet Americas | 64MHZ CM4F CORE W/ INTEGRATED BLE5 AND 802.15.4 - Tape and Reel (Alt: PIC32CX1012BZ24032) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.7400 / $3.3300 | Buy Now |
|
Master Electronics | 0 |
|
$2.9800 / $8.3900 | Buy Now |