Part Details for PIC32CX1025MTC128-I/X9B by Microchip Technology Inc
Overview of PIC32CX1025MTC128-I/X9B by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for PIC32CX1025MTC128-I/X9B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-PIC32CX1025MTC128-I/X9B-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH Min Qty: 180 Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.4200 | Buy Now |
DISTI #
494-1025MTC128IX9B
|
Mouser Electronics | ARM Microcontrollers - MCU Dual Core, 1MB Flash, 304KB SRAM, TQPF128, Tray RoHS: Compliant | 0 |
|
$6.4200 | Order Now |
DISTI #
PIC32CX1025MTC128-I/X9B
|
Microchip Technology Inc | Dual Core, 1MB Flash, 304KB SRAM, TQPF128, Tray, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1530 Alternates Available |
|
$5.6200 / $7.7300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 90 Package Multiple: 90 | 0 |
|
$6.8300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$6.7500 / $9.8400 | Buy Now | |
|
Ameya Holding Limited | 1530 |
|
RFQ | ||
|
NAC | Dual Core, 1MB Flash, 304KB SRAM, TQPF128, Tray, 128 TQFP 14x14x1.0mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 90 | 1260 |
|
$6.6600 / $8.0300 | Buy Now |
|
Master Electronics | 0 |
|
$6.7500 / $9.8400 | Buy Now |
Part Details for PIC32CX1025MTC128-I/X9B
PIC32CX1025MTC128-I/X9B CAD Models
PIC32CX1025MTC128-I/X9B Part Data Attributes
|
PIC32CX1025MTC128-I/X9B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32CX1025MTC128-I/X9B
Microchip Technology Inc
CRYPTOGRAPHIC AUTHENTICATOR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-PQFP-G128 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Number of Terminals | 128 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP128,.63SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SoC |