Part Details for PIC32CX5109BZ31032-V/RTB by Microchip Technology Inc
Overview of PIC32CX5109BZ31032-V/RTB by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC32CX5109BZ31032-V/RTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-PIC32CX5109BZ31032-V/RTB-ND
|
DigiKey | IC RF TXRX+MCU 802.15.4 32VQFN Min Qty: 490 Lead time: 9 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.2500 | Buy Now |
DISTI #
PIC32CX5109BZ31032
|
Avnet Americas | 64MHz CM4F Core with integrated Ultra Low Power 2.4GHz ISM, BLE & 802.15.4 - Trays (Alt: PIC32CX5109BZ31032) Min Qty: 490 Package Multiple: 490 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$2.2500 / $2.7300 | Buy Now |
DISTI #
579-5109BZ31032VRTB
|
Mouser Electronics | RF System on a Chip - SoC 64MHz CM4F Core w/ integrated BLE5 and 802.15.4 | 0 |
|
$2.2500 | Order Now |
DISTI #
PIC32CX5109BZ31032-V/RTB
|
Microchip Technology Inc | 64MHz CM4F Core with integrated Ultra Low Power 2.4GHz ISM BLE5 and 802.15.4, Projected EOL: 2049-03-06 RoHS: Compliant pbFree: Yes |
2940 Alternates Available |
|
$1.9700 / $2.7300 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 490 Package Multiple: 490 | 0 |
|
$2.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2940 Factory Stock |
|
$2.3700 / $3.4500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 2940 Factory Stock |
|
$2.3700 / $3.4500 | Buy Now |