Part Details for PIC32CX5109BZ31048T-V/ZWX by Microchip Technology Inc
Overview of PIC32CX5109BZ31048T-V/ZWX by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC32CX5109BZ31048T-V/ZWX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-PIC32CX5109BZ31048T-V/ZWXCT-ND
|
DigiKey | 64MHZ CM4F CORE WITH INTEGRATED Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8125 / $3.2100 | Buy Now |
DISTI #
PIC32CX5109BZ31048
|
Avnet Americas | 64MHZ CM4F CORE WITH INTEGRATED ULTRA LOW POWER 2.4GHZ ISM BLE5 AND 802.15.4 - Bulk (Alt: PIC32CX5109BZ31048) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6500 / $3.2100 | Buy Now |
DISTI #
579-5109BZ31048TVZWX
|
Mouser Electronics | 32-bit Microcontrollers - MCU 64MHz CM4F Core with integrated Ultra Low Power 2.4GHz ISM BLE5 and 802.15.4 RoHS: Compliant | 0 |
|
$2.8200 / $3.2100 | Order Now |
DISTI #
PIC32CX5109BZ31048T-V/ZWX
|
Microchip Technology Inc | 64MHz CM4F Core with integrated Ultra Low Power 2.4GHz ISM BLE5 and 802.15.4, Projected EOL: 2049-02-06 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.3200 / $3.2100 | Buy Now |
|
Future Electronics | PIC32CX-BZ3 Series 64 MHz ARM Cortex-M4F Bluetooth v5.2 Zigbee®802.15.4 - QFN-48 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Container: Reel | 0Reel |
|
$2.7800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.8800 / $8.1000 | Buy Now | |
DISTI #
PIC32CX5109BZ31048
|
Avnet Americas | 64MHZ CM4F CORE WITH INTEGRATED ULTRA LOW POWER 2.4GHZ ISM BLE5 AND 802.15.4 - Bulk (Alt: PIC32CX5109BZ31048) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6500 / $3.2100 | Buy Now |
|
Master Electronics | 0 |
|
$2.8800 / $8.1000 | Buy Now |