Part Details for PIC32CX5112MTC128-I/X9B by Microchip Technology Inc
Overview of PIC32CX5112MTC128-I/X9B by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC32CX5112MTC128-I/X9B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK6173
|
Newark | Dual Core, 512Kb Flash, 176Kb Sram, Tqpf128, Tray 128 Tqfp 14X14X1.0Mm Tray Rohs Compliant: Yes |Microchip PIC32CX5112MTC128-I/X9B Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9000 | Buy Now |
DISTI #
150-PIC32CX5112MTC128-I/X9B-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 128TQFP Min Qty: 180 Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.9000 | Buy Now |
DISTI #
PIC32CX5112MTC128-
|
Avnet Americas | Dual Core, 512KB Flash, 176KB SRAM, TQPF128, Tray - Trays (Alt: PIC32CX5112MTC128-) RoHS: Not Compliant Min Qty: 180 Package Multiple: 90 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$5.9000 / $7.1000 | Buy Now |
DISTI #
494-5112MTC128IX9B
|
Mouser Electronics | Microprocessors - MPU Dual Core, 512KB Flash, 176KB SRAM, TQPF128, Tray RoHS: Compliant | 0 |
|
$5.9000 | Order Now |
DISTI #
PIC32CX5112MTC128-I/X9B
|
Microchip Technology Inc | Dual Core, 512KB Flash, 176KB SRAM, TQPF128, Tray, Projected EOL: 2049-12-20 RoHS: Compliant pbFree: Yes |
1530 Alternates Available |
|
$5.1600 / $7.1000 | Buy Now |
|
Future Electronics | IC MCU 32BIT 512KB FLASH 128TQFP RoHS: Non Compliant pbFree: No Min Qty: 90 Package Multiple: 90 | 0 |
|
$6.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1530 Factory Stock |
|
$6.2200 / $9.0600 | Buy Now |
|
Ameya Holding Limited | 1530 |
|
RFQ | ||
|
NAC | Dual Core, 512KB Flash, 176KB SRAM, TQPF128, Tray, 128 TQFP 14x14x1.0mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 90 | 1260 |
|
$6.1100 / $7.3700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1530 Factory Stock |
|
$6.2200 / $9.0600 | Buy Now |
Part Details for PIC32CX5112MTC128-I/X9B
PIC32CX5112MTC128-I/X9B CAD Models
PIC32CX5112MTC128-I/X9B Part Data Attributes
|
PIC32CX5112MTC128-I/X9B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32CX5112MTC128-I/X9B
Microchip Technology Inc
CRYPTOGRAPHIC AUTHENTICATOR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
JESD-30 Code | S-PQFP-G128 | |
Length | 14 mm | |
Number of Terminals | 128 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP128,.63SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SoC |