Part Details for PIC32MK0128MCA032T-E/RTB by Microchip Technology Inc
Overview of PIC32MK0128MCA032T-E/RTB by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC32MK0128MCA032T-E/RTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK4615
|
Newark | 32-Bit Mcu, 120Mhz Mips, 128K Flash, 16K Ram, 32 Pin Package, T&r 32 Vqfn 5X5X1Mm T/R Rohs Compliant: Yes |Microchip PIC32MK0128MCA032T-E/RTB RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.7000 | Buy Now |
DISTI #
150-PIC32MK0128MCA032T-E/RTBCT-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 32VQFN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3243 In Stock |
|
$3.7000 / $4.4500 | Buy Now |
DISTI #
PIC32MK0128MCA032T
|
Avnet Americas | MCU 32-Bit PIC32MK MCA MIPS32 microAptiv RISC 128KB Flash 2.3V to 3.6V 32-Pin VQFN EP T/R - Tape and Reel (Alt: PIC32MK0128MCA032T) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$3.7000 / $4.4500 | Buy Now |
DISTI #
579-32MK1283032TERTB
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32-bit MCU, 120Mhz MIPS, 128K Flash, 16K Ram, 32 Pin Package, T&R RoHS: Compliant | 3275 |
|
$3.7000 / $4.4500 | Buy Now |
DISTI #
PIC32MK0128MCA032T-E/RTB
|
Microchip Technology Inc | 32-bit MCU, 120Mhz MIPS, 128K Flash, 16K Ram, 32 Pin Package, T&R, Projected EOL: 2049-07-25 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.2300 / $4.4500 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$3.9300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6400 / $10.2200 | Buy Now |
|
NAC | 32bit, 120Mhz MIPS, 128K flash, 32K RAM, extended temp, T&R, 32 VQFN 5x5x1mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$3.8300 / $4.6200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.6400 / $10.2200 | Buy Now |
Part Details for PIC32MK0128MCA032T-E/RTB
PIC32MK0128MCA032T-E/RTB CAD Models
PIC32MK0128MCA032T-E/RTB Part Data Attributes
|
PIC32MK0128MCA032T-E/RTB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MK0128MCA032T-E/RTB
Microchip Technology Inc
SOC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
uPs/uCs/Peripheral ICs Type | SOC |