Part Details for PIC32MK0128MCA048-E/6MX by Microchip Technology Inc
Overview of PIC32MK0128MCA048-E/6MX by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC32MK0128MCA048-E/6MX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-PIC32MK0128MCA048-E/6MX-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 48VQFN Min Qty: 1 Lead time: 7 Weeks Container: Tray |
183 In Stock |
|
$3.9800 / $4.8000 | Buy Now |
DISTI #
PIC32MK0128MCA048-
|
Avnet Americas | MCU 32-Bit PIC32MK MCA MIPS32 microAptiv RISC 128KB Flash 2.3V to 3.6V 48-Pin VQFN EP Tray - Trays (Alt: PIC32MK0128MCA048-) RoHS: Not Compliant Min Qty: 490 Package Multiple: 490 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$3.9800 / $4.8000 | Buy Now |
DISTI #
579-32MK01283048E6MX
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32-bit Motor Control MCU with Floating Point Unit, 128KB of ECC Flash and Enhanced Analog RoHS: Compliant | 183 |
|
$3.9800 / $4.8000 | Buy Now |
DISTI #
PIC32MK0128MCA048-E/6MX
|
Microchip Technology Inc | 32-bit MCU, 120Mhz MIPS, 128K Flash, 16K Ram, 48 Pin Package, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
3554 Alternates Available |
|
$3.4900 / $4.8000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 490 Package Multiple: 490 | 0 |
|
$4.2400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.7900 / $7.9200 | Buy Now | |
DISTI #
PIC32MK0128MCA048-
|
Avnet Americas | MCU 32-Bit PIC32MK MCA MIPS32 microAptiv RISC 128KB Flash 2.3V to 3.6V 48-Pin VQFN EP Tray - Trays (Alt: PIC32MK0128MCA048-) RoHS: Not Compliant Min Qty: 490 Package Multiple: 490 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$3.9800 / $4.8000 | Buy Now |
|
Ameya Holding Limited | 3554 |
|
RFQ | ||
DISTI #
PIC32MK0128MCA048-
|
Avnet Americas | MCU 32-Bit PIC32MK MCA MIPS32 microAptiv RISC 128KB Flash 2.3V to 3.6V 48-Pin VQFN EP Tray - Trays (Alt: PIC32MK0128MCA048-) RoHS: Not Compliant Min Qty: 490 Package Multiple: 490 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$3.9800 / $4.8000 | Buy Now |
|
NAC | 32bit, 120Mhz MIPS, 128K flash, 32K RAM, extended temp, 48 VQFN 6x6x0.9mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 490 | 2940 |
|
$4.1300 / $4.9900 | Buy Now |
Part Details for PIC32MK0128MCA048-E/6MX
PIC32MK0128MCA048-E/6MX CAD Models
PIC32MK0128MCA048-E/6MX Part Data Attributes
|
PIC32MK0128MCA048-E/6MX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MK0128MCA048-E/6MX
Microchip Technology Inc
SOC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
uPs/uCs/Peripheral ICs Type | SOC |