Part Details for PIC32MK0256GPG048-E/7MX by Microchip Technology Inc
Results Overview of PIC32MK0256GPG048-E/7MX by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC32MK0256GPG048-E/7MX Information
PIC32MK0256GPG048-E/7MX by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC32MK0256GPG048-E/7MX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH3638
|
Newark | Mcu, 32Bit, 80Mhz, Vqfn-48, Product Range:Pic32 Family Pic32Mk Gp Series Microcontrollers, Device Core:Pic32, Data Bus Width:32 Bit, Operating Frequency Max:80Mhz, Program Memory Size:256Kb, No. Of Pins:48Pins, Ic Case/Package:Vqfnrohs Compliant: Yes |Microchip PIC32MK0256GPG048-E/7MX RoHS: Compliant Min Qty: 122 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7300 | Buy Now |
DISTI #
PIC32MK0256GPG048-E/7MX
|
Avnet Americas | MCU 32-Bit PIC32MK PIC RISC 256KB Flash 2.3V to 3.6V 48-Pin VQFN Tray - Rail/Tube (Alt: PIC32MK0256GPG048-E/7MX) RoHS: Not Compliant Min Qty: 122 Package Multiple: 61 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$5.7267 / $5.9217 | Buy Now |
DISTI #
PIC32MK0256GPG048-E/7MX
|
Microchip Technology Inc | 120Mhz MIPS, 512K Flash, 64K RAM, VQFN, Projected EOL: 2044-07-15 RoHS: Compliant Lead time: 12 Weeks, 0 Days Container: Tube |
0 Alternates Available COO: Thailand |
|
$5.0400 / $6.9100 | Buy Now |
|
NAC | PIC32MK, 256K Flash, General Purpose Version, NO CAN-FD, 48 pin QFN, 48 VQFN 6x6x0.9mm TUBE RoHS: Compliant Min Qty: 61 Package Multiple: 61 | 0 |
|
$5.9400 / $7.1600 | Buy Now |
Part Details for PIC32MK0256GPG048-E/7MX
PIC32MK0256GPG048-E/7MX CAD Models
PIC32MK0256GPG048-E/7MX Part Data Attributes
|
PIC32MK0256GPG048-E/7MX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MK0256GPG048-E/7MX
Microchip Technology Inc
RISC Microcontroller, 32-Bit, FLASH, PIC32 CPU, 80MHz, CMOS, PQCC48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-48 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES WITH 3V TO 3.6V SUPPLY | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 37 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 48 | |
Number of Timers | 11 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 65536 | |
RAM (words) | 65536 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Speed | 80 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC32MK0256GPG048-E/7MX
This table gives cross-reference parts and alternative options found for PIC32MK0256GPG048-E/7MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MK0256GPG048-E/7MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC32MK0256GPG048T-E/Y8X | Microchip Technology Inc | $7.4600 | RISC Microcontroller, 32-Bit, FLASH, PIC32 CPU, 80MHz, CMOS, PQFP48 | PIC32MK0256GPG048-E/7MX vs PIC32MK0256GPG048T-E/Y8X |
PIC32MK0256GPG048T-E/7MX | Microchip Technology Inc | $6.8750 | RISC Microcontroller, 32-Bit, FLASH, PIC32 CPU, 80MHz, CMOS, PQCC48 | PIC32MK0256GPG048-E/7MX vs PIC32MK0256GPG048T-E/7MX |