-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PQFP100, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC32MX575F256L-80I/PT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53R2033
|
Newark | 32 Bit Microcontroller, Human Machine Interface, Pic32, 80 Mhz, 256 Kb, 64 Kb, 100, Tqfp Rohs Compliant: Yes |Microchip PIC32MX575F256L-80I/PT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 80 |
|
$10.4000 / $12.1900 | Buy Now |
DISTI #
PIC32MX575F256L-80
|
Avnet Americas | MCU 32-bit PIC32 PIC RISC 256KB Flash 2.5V/3.3V 100-Pin TQFP Tray - Trays (Alt: PIC32MX575F256L-80) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$8.4196 / $8.7062 | Buy Now |
DISTI #
PIC32MX575F256L-80I/PT
|
Microchip Technology Inc | 32 Bit MCU, 256KB Flash, 64KB RAM, 80 MHz, 100 Pin, USB, 1 CAN, TQFP, Projected EOL: 2034-11-20 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tray |
333 Alternates Available COO: Thailand |
|
$7.3700 / $10.1500 | Buy Now |
DISTI #
70047436
|
RS | 256KB Flash, 64KB RAM, 80 MHz, USB, 1xCAN, 8 DMA | Microchip Technology Inc. PIC32MX575F256L-80I/PT RoHS: Not Compliant Min Qty: 119 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$10.3100 / $12.1300 | RFQ |
DISTI #
32MX575F256L-80IPT
|
TME | IC: PIC microcontroller, 256kB, 2.3÷3.6VDC, SMD, TQFP100, PIC32 Min Qty: 1 | 0 |
|
$8.6500 / $10.5000 | RFQ |
|
NAC | 256KB Flash, 64KB RAM, 80 MHz, USB, 1xCAN, 8 DMA - Package: 100 TQFP 12x12x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 119 Container: Tray | 238 |
|
$8.7300 / $10.5300 | Buy Now |
DISTI #
PIC32MX575F256L-80I/PT
|
Avnet Silica | (Alt: PIC32MX575F256L-80I/PT) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 8 Weeks, 0 Days | Silica - 2975 |
|
Buy Now | |
DISTI #
C1S505200306281
|
Chip1Stop | 256KB Flash, 64KB RAM, 80 MHz, USB, 1xCAN, 8 DMA RoHS: Compliant pbFree: Yes Container: Bulk | 119 |
|
$7.3100 / $7.4800 | Buy Now |
DISTI #
PIC32MX575F256L-80I/PT
|
EBV Elektronik | (Alt: PIC32MX575F256L-80I/PT) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | Other Series 80MHz TQFP-100(12x12) Microcontrollers (MCU/MPU/SOC) ROHS | 10 |
|
$9.8182 / $10.1539 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC32MX575F256L-80I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MX575F256L-80I/PT
Microchip Technology Inc
32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PQFP100, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 83 | |
Number of Terminals | 100 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.55SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
RAM (words) | 65536 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 80 MHz | |
Supply Current-Max | 98 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC32MX575F256L-80I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MX575F256L-80I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC32MX575F256LT-80V/PT | Microchip Technology Inc | $10.9600 | 32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PQFP100, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 | PIC32MX575F256L-80I/PT vs PIC32MX575F256LT-80V/PT |
PIC32MX575F256LT-80I/PT | Microchip Technology Inc | $10.4600 | 32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PQFP100, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 | PIC32MX575F256L-80I/PT vs PIC32MX575F256LT-80I/PT |
PIC32MX575F256L-80V/PT | Microchip Technology Inc | $10.5095 | 32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PQFP100, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 | PIC32MX575F256L-80I/PT vs PIC32MX575F256L-80V/PT |
PIC32MX575F256LT-80I/PF | Microchip Technology Inc | Check for Price | 32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PQFP100, 14 X 14 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 | PIC32MX575F256L-80I/PT vs PIC32MX575F256LT-80I/PF |
PIC32MX575F256L-80I/PF | Microchip Technology Inc | $10.0873 | 32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PQFP100, 14 X 14 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 | PIC32MX575F256L-80I/PT vs PIC32MX575F256L-80I/PF |
PIC32MX575F256LT-80V/PF | Microchip Technology Inc | $11.6400 | 32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PQFP100, 14 X 14 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 | PIC32MX575F256L-80I/PT vs PIC32MX575F256LT-80V/PF |
PIC32MX575F256L-80V/PF | Microchip Technology Inc | $10.5487 | 32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PQFP100, 14 X 14 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 | PIC32MX575F256L-80I/PT vs PIC32MX575F256L-80V/PF |