There are no models available for this part yet.
Overview of PIC480.241D by Puls Gmbh
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM241D0BRWZ-RL | Analog Devices | IC,Robust Quad ISO 3:1 ch | |
ADUM241D0BRWZ | Analog Devices | IC,Robust Quad ISO 3:1 ch | |
ADUM241D1BRIZ-RL | Analog Devices | IC,Robust Quad ISO 3:1 ch |
Price & Stock for PIC480.241D by Puls Gmbh
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62AJ7709
|
Newark | Power Supply, 480W, 100-240Vac |Puls Power Supplies PIC480.241D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
1736-PIC480.241D-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 480W Min Qty: 1 Lead time: 2 Weeks Container: Box |
27 In Stock |
|
$319.5000 | Buy Now | |
Onlinecomponents.com | AC-DC Power Supply - 480W - 24-28VDC - DIN Rail - Input: AC 100-240V - 59x124x127mm - DC-OK relay contact RoHS: Compliant |
14 In Stock |
|
$319.5000 | Buy Now | ||
DISTI #
69077554
|
Verical | 24V, 20A, 480W, Single Phase Input Min Qty: 1 Package Multiple: 1 Date Code: 2248 | Americas - 13 |
|
$393.9581 | Buy Now | |
Master Electronics | AC-DC Power Supply - 480W - 24-28VDC - DIN Rail - Input: AC 100-240V - 59x124x127mm - DC-OK relay contact RoHS: Compliant |
14 In Stock |
|
$319.5000 | Buy Now |