Part Details for PIC627 by Microchip Technology Inc
Overview of PIC627 by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPIC6273DWR | Texas Instruments | Octal D-type latch 20-SOIC -40 to 125 | |
TPIC6273DWRG4 | Texas Instruments | Octal D-type latch 20-SOIC | |
TPIC6273N | Texas Instruments | Octal D-type latch 20-PDIP -40 to 125 |
Price & Stock for PIC627
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC627-ND
|
DigiKey | IC SWITCHING REGULATOR TO66 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
494-PIC627
|
Mouser Electronics | Switching Voltage Regulators Power Integrated Circuit RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
PIC627
|
Microchip Technology Inc | Power Integrated Circuit _ TO-66, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
198 Alternates Available |
|
$275.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 6 Factory Stock |
|
$0 | Buy Now |
|
NAC | Power IC RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
|
NexGen Digital | 42 |
|
RFQ |
Part Details for PIC627
PIC627 CAD Models
PIC627 Part Data Attributes
|
PIC627
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC627
Microchip Technology Inc
Switching Regulator, Hybrid, MBFM4
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, TO-66, 4 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-30 Code | O-MBFM-P4 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Package Body Material | METAL | |
Package Code | TO-66 | |
Package Equivalence Code | CAN4,.28FL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |