Part Details for PIC647 by Microchip Technology Inc
Overview of PIC647 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC647
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC647-ND
|
DigiKey | IC SWITCHING REGULATOR TO3 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
PIC647
|
Avnet Americas | Conv DC-DC Single 100V 4-Pin(3+Tab) TO-3 - Trays (Alt: PIC647) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
494-PIC647
|
Mouser Electronics | Switching Voltage Regulators Power Integrated Circuit RoHS: Not Compliant | 23 |
|
$496.9800 | Buy Now |
DISTI #
PIC647
|
Microchip Technology Inc | Power Integrated Circuit _ TO-3, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
8 Alternates Available |
|
$496.9800 | Buy Now |
|
Onlinecomponents.com | 8 Factory Stock |
|
$0 | Buy Now | |
DISTI #
PIC647
|
Avnet Americas | Conv DC-DC Single 100V 4-Pin(3+Tab) TO-3 - Trays (Alt: PIC647) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
Ameya Holding Limited | IC SWITCHING REGULATOR TO3 | 7 |
|
RFQ | |
|
NAC | Power IC RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |
Part Details for PIC647
PIC647 CAD Models
PIC647 Part Data Attributes:
|
PIC647
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC647
Microchip Technology Inc
Switching Regulator, MBFM2
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-3, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | TO-3 | |
Package Equivalence Code | CAN3/X,.5FL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |