There are no models available for this part yet.
Overview of PIC7525 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PIC7525 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PIC7525-ND
|
DigiKey | IC SWITCHING REGULATOR TO66 Lead time: 44 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
PIC7525
|
Microchip Technology Inc | Power Integrated Circuit _ TO-66, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$616.3000 | Buy Now | |
NAC | Power IC RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |
CAD Models for PIC7525 by Microchip Technology Inc
Part Data Attributes for PIC7525 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
TO-66, 4 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
44 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
JESD-30 Code
|
O-MBFM-P4
|
JESD-609 Code
|
e0
|
Number of Functions
|
1
|
Number of Terminals
|
4
|
Package Body Material
|
METAL
|
Package Code
|
TO-66
|
Package Equivalence Code
|
CAN4,.28FL
|
Package Shape
|
ROUND
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-STD-883 Class B (Modified)
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
BOTTOM
|
Alternate Parts for PIC7525
This table gives cross-reference parts and alternative options found for PIC7525. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC7525, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC625 | Switching Regulator, Hybrid, MBFM4, HERMETIC SEALED, TO-66, 4 PIN | Microsemi Corporation | PIC7525 vs PIC625 |
PIC625 | Switching Regulator, 15A, Hybrid, MBFM4, HERMETIC SEALED, TO-66, 4 PIN | Unitrode Corp (RETIRED) | PIC7525 vs PIC625 |
PIC7507 | Switching Regulator, Hybrid, MBFM4, TO-66, 4 PIN | Microsemi Corporation | PIC7525 vs PIC7507 |
PIC7507 | Switching Regulator, Hybrid, MBFM4 | Microchip Technology Inc | PIC7525 vs PIC7507 |