There are no models available for this part yet.
Overview of PICOD111AL by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PICOD111AL by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000000087544
|
Sager | TE Connectivity | 0 |
|
Buy Now |
CAD Models for PICOD111AL by TE Connectivity
Part Data Attributes for PICOD111AL by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Contact (AC) Max Rating R Load
|
.02A@20VAC
|
Contact Current(AC)-Max
|
0.02 A
|
Contact Current(DC)-Max
|
0.02 A
|
Contact (DC) Max Rating R Load
|
.02A@20VDC
|
Contact Voltage(AC)-Max
|
20 V
|
Contact Voltage(DC)-Max
|
20 V
|
Mounting Feature
|
PANEL MOUNT
|
Number of Positions
|
10
|
Number of Switch Sections
|
1
|
Surface Mount
|
NO
|
Switch Function
|
DECIMAL
|
Switch Type
|
THUMB/PUSHWHEEL SWITCH
|
Alternate Parts for PICOD111AL
This table gives cross-reference parts and alternative options found for PICOD111AL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PICOD111AL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PICOD-111-AL | Thumb/Pushwheel Switch, THUMB/PUSHWHEEL SWITCH-1SWITCHES, DECIMAL, 0.02A, 20VDC, PANEL MOUNT, ROHS COMPLIANT | TE Connectivity | PICOD111AL vs PICOD-111-AL |