Part Details for PICOD111AL2 by APEM Inc
Overview of PICOD111AL2 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PICOD111AL2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J1858
|
Newark | Pushwheel Picod Rohs Compliant: Yes |Apem PICOD111AL2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.5100 / $27.4900 | Buy Now |
DISTI #
PICOD111AL2-ND
|
DigiKey | SWITCH THUMB DECIMAL 0.1A 40V Min Qty: 100 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.3152 | Buy Now |
DISTI #
642-PICOD111AL2
|
Mouser Electronics | Thumbwheel Switches & Pushwheel Switches PUSHWHEEL PICOD RoHS: Compliant | 0 |
|
$13.0600 / $14.3100 | Order Now |
DISTI #
75000576
|
RS | PUSHWHEEL PICOD | APEM Components PICOD111AL2 Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$12.8900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.7900 / $17.1800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.7900 / $17.1800 | Buy Now |
Part Details for PICOD111AL2
PICOD111AL2 CAD Models
PICOD111AL2 Part Data Attributes:
|
PICOD111AL2
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
PICOD111AL2
APEM Inc
Thumb/Pushwheel Switch, 1 Switches, Decimal, 10 Positions, 0.5A, 40VDC, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Body Breadth | 12.7 mm | |
Body Height | 15 mm | |
Body Length or Diameter | 18 mm | |
Contact (AC) Max Rating R Load | .5A@40VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@40VDC | |
Contact Voltage(AC)-Max | 40 V | |
Contact Voltage(DC)-Max | 40 V | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 10 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Function | DECIMAL | |
Switch Type | THUMB/PUSHWHEEL SWITCH | |
Termination Type | SOLDER |