Part Details for PICOD131ALLS2 by APEM Inc
Overview of PICOD131ALLS2 by APEM Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PICOD131ALLS2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
642-PICOD131ALLS2
|
Mouser Electronics | Thumbwheel Switches & Pushwheel Switches PUSHWHEEL RoHS: Compliant | 0 |
|
$5.6600 / $10.4200 | Order Now |
Part Details for PICOD131ALLS2
PICOD131ALLS2 CAD Models
PICOD131ALLS2 Part Data Attributes
|
PICOD131ALLS2
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
PICOD131ALLS2
APEM Inc
Thumb/Pushwheel Switch, 1 Switches, Binary Coded Decimal, 10 Positions, 0.5A, 40VDC, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Body Breadth | 12.7 mm | |
Body Height | 15 mm | |
Body Length or Diameter | 18 mm | |
Contact (AC) Max Rating R Load | .5A@40VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@40VDC | |
Contact Voltage(AC)-Max | 40 V | |
Contact Voltage(DC)-Max | 40 V | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 10 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Function | BINARY CODED DECIMAL | |
Switch Type | THUMB/PUSHWHEEL SWITCH | |
Termination Type | SOLDER |