Part Details for PICOD137AK2 by APEM Inc
Overview of PICOD137AK2 by APEM Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PICOD137AK2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J1866
|
Newark | Pushwheel Picod Rohs Compliant: Yes |Apem PICOD137AK2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.1900 / $26.9500 | Buy Now |
DISTI #
PICOD137AK2AP-ND
|
DigiKey | SWITCH THUMB BCD COMP 0.1A 40V Min Qty: 100 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.0319 | Buy Now |
DISTI #
75000588
|
RS | PUSHWHEEL PICOD | APEM Components PICOD137AK2 Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$12.6300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.5500 / $16.8400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.5500 / $16.8400 | Buy Now |
Part Details for PICOD137AK2
PICOD137AK2 CAD Models
PICOD137AK2 Part Data Attributes
|
PICOD137AK2
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
PICOD137AK2
APEM Inc
Thumb/Pushwheel Switch, 1 Switches, BCD Complement, 10 Positions, 0.5A, 40VDC, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Body Breadth | 12.7 mm | |
Body Height | 15 mm | |
Body Length or Diameter | 18 mm | |
Contact (AC) Max Rating R Load | .5A@40VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@40VDC | |
Contact Voltage(AC)-Max | 40 V | |
Contact Voltage(DC)-Max | 40 V | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 10 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Function | BCD COMPLEMENT | |
Switch Type | THUMB/PUSHWHEEL SWITCH | |
Termination Type | SOLDER |