Part Details for PICOD301AK by TE Connectivity
Overview of PICOD301AK by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PICOD301AK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14H7658
|
Newark | Picod301Ak=Pico-D-301-Ak-2 Rohs Compliant: Yes |Alcoswitch Te Connectivity PICOD301AK RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.6500 | Buy Now |
DISTI #
1-1437601-9
|
Avnet Americas | Switch Thumb-Pushwheel Thumbwheel Hexadecimal 20VDC PC Board Panel Mount - Bulk (Alt: 1-1437601-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
506-PICOD301AK
|
Mouser Electronics | Thumbwheel Switches & Pushwheel Switches SWITCH PUSHWHEEL SW 20VDC 0.4W RoHS: Compliant | 0 |
|
$19.6800 | Order Now |
|
Onlinecomponents.com | Switch Thumb-Pushwheel Thumbwheel Hexadecimal 20VDC PC Board Panel Mount RoHS: Compliant | 0 |
|
$19.2400 / $56.4800 | Buy Now |
DISTI #
000000000000004221
|
Sager | Thumbwheel Switches & Pushwheel Switches SWITCH PUSHWHEEL SW 20VDC 0.4W | 0 |
|
Buy Now | |
|
Master Electronics | Switch Thumb-Pushwheel Thumbwheel Hexadecimal 20VDC PC Board Panel Mount RoHS: Compliant | 0 |
|
$19.2400 / $56.4800 | Buy Now |
Part Details for PICOD301AK
PICOD301AK CAD Models
PICOD301AK Part Data Attributes
|
PICOD301AK
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PICOD301AK
TE Connectivity
Thumb/Pushwheel Switch, 1 Switches, Hexadecimal, 16 Positions, 0.4A, 20VDC, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 16 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Function | HEXADECIMAL | |
Switch Type | THUMB/PUSHWHEEL SWITCH | |
Termination Type | SOLDER |