Part Details for PICOD301ALULS by TE Connectivity
Overview of PICOD301ALULS by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PICOD301ALULS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PICOD301ALULS-ND
|
DigiKey | SWITCH THUMB HEX 0.4VA 20V Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
2-1437601-1
|
Avnet Americas | Switch Thumb-Pushwheel Wheel Hexadecimal 20VDC PC Board/Solder Panel Mount/Through Hole - Bulk (Alt: 2-1437601-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000000004222
|
Sager | Thumbwheel Switches & Pushwheel Switches Wheel Hexadecimal 20VDC,PUSHWHEEL | 0 |
|
Buy Now |
Part Details for PICOD301ALULS
PICOD301ALULS CAD Models
PICOD301ALULS Part Data Attributes
|
PICOD301ALULS
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PICOD301ALULS
TE Connectivity
Thumb/Pushwheel Switch, 1 Switches, Hexadecimal, 16 Positions, 0.02A, 20VDC, Solder Terminal, Through Hole-right Angle
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 7.62 mm | |
Body Height | 14 mm | |
Body Length or Diameter | 34.49 mm | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 1000000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 16 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Function | HEXADECIMAL | |
Switch Type | THUMB/PUSHWHEEL SWITCH | |
Termination Type | SOLDER |