There are no models available for this part yet.
Overview of PICOD301ALULS2 by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PICOD301ALULS2 by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11J0861
|
Newark | Switches, Switch Type: Subminiature Pushbutton Switch Rohs Compliant: Yes |Apem PICOD301ALULS2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.7400 / $36.7400 | Buy Now | |
DISTI #
PICOD301ALULS2-ND
|
DigiKey | SWITCH THUMB HEX 0.1A 40V Min Qty: 100 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$18.5517 | Buy Now | |
DISTI #
642-PICOD301ALULS2
|
Mouser Electronics | Thumbwheel Switches & Pushwheel Switches Sub-Mini Pushwheel 16 Pos, Long R/A,Blk RoHS: Compliant | 0 |
|
$18.5500 | Order Now | |
DISTI #
75000597
|
RS | PUSHWHEEL PICOD | APEM Components PICOD301ALULS2 Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$17.2200 | RFQ | |
Onlinecomponents.com | Switches, Switch Type: Subminiature Pushbutton Switch Rohs Compliant: Yes |Apem PICOD301ALULS2 RoHS: Compliant |
100 In Stock |
|
$20.5300 / $35.0500 | Buy Now | ||
Master Electronics | Switches, Switch Type: Subminiature Pushbutton Switch Rohs Compliant: Yes |Apem PICOD301ALULS2 RoHS: Compliant |
100 In Stock |
|
$20.5300 / $35.0500 | Buy Now |
CAD Models for PICOD301ALULS2 by APEM Inc
Part Data Attributes for PICOD301ALULS2 by APEM Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
APEM COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
Apem
|
Body Breadth
|
12.7 mm
|
Body Height
|
15 mm
|
Body Length or Diameter
|
18 mm
|
Contact (AC) Max Rating R Load
|
.5A@40VAC
|
Contact Current(AC)-Max
|
0.5 A
|
Contact Current(DC)-Max
|
0.5 A
|
Contact (DC) Max Rating R Load
|
.5A@40VDC
|
Contact Voltage(AC)-Max
|
40 V
|
Contact Voltage(DC)-Max
|
40 V
|
Electrical Life
|
100000 Cycle(s)
|
Mounting Feature
|
PANEL MOUNT
|
Number of Positions
|
16
|
Number of Switch Sections
|
1
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-20 °C
|
Surface Mount
|
NO
|
Switch Function
|
HEXADECIMAL
|
Switch Type
|
THUMB/PUSHWHEEL SWITCH
|
Termination Type
|
SOLDER
|