Part Details for PICOD307AK2 by APEM Inc
Overview of PICOD307AK2 by APEM Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PICOD307AK2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PICOD307AK2-ND
|
DigiKey | SWITCH THUMB HEX COMP 0.1A 40V Min Qty: 100 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.7741 | Buy Now |
DISTI #
642-PICOD307AK2
|
Mouser Electronics | Thumbwheel Switches & Pushwheel Switches Sub-Mini Pushwheel 16 Pos, Short,Blk RoHS: Compliant | 0 |
|
$14.6100 / $15.5300 | Order Now |
DISTI #
75000599
|
RS | PUSHWHEEL PICOD | APEM Components PICOD307AK2 Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$15.5700 | RFQ |
|
Onlinecomponents.com | Switch Thumb-Pushwheel Thumbwheel Hexadecimal Complement 16 0.1A 40VAC 40VDC PC Board Panel Mount RoHS: Compliant |
100 In Stock |
|
$11.3900 / $15.6900 | Buy Now |
|
Master Electronics | Switch Thumb-Pushwheel Thumbwheel Hexadecimal Complement 16 0.1A 40VAC 40VDC PC Board Panel Mount RoHS: Compliant |
100 In Stock |
|
$11.3900 / $15.6900 | Buy Now |
Part Details for PICOD307AK2
PICOD307AK2 CAD Models
PICOD307AK2 Part Data Attributes
|
PICOD307AK2
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
PICOD307AK2
APEM Inc
Thumb/Pushwheel Switch, 1 Switches, Hexadecimal Complement, 16 Positions, 0.5A, 40VDC, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Body Breadth | 12.7 mm | |
Body Height | 15 mm | |
Body Length or Diameter | 18 mm | |
Contact (AC) Max Rating R Load | .5A@40VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@40VDC | |
Contact Voltage(AC)-Max | 40 V | |
Contact Voltage(DC)-Max | 40 V | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 16 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Function | HEXADECIMAL COMPLEMENT | |
Switch Type | THUMB/PUSHWHEEL SWITCH | |
Termination Type | SOLDER |