Part Details for PICODPK2 by APEM Inc
Overview of PICODPK2 by APEM Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PICODPK2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72C8722
|
Newark | Switch Accessory - Side Covers Rohs Compliant: Yes |Apem PICODPK2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2400 / $2.9200 | Buy Now |
DISTI #
679-4056-ND
|
DigiKey | PUSHWHEEL ACCESSORY Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1145 In Stock |
|
$1.3327 / $1.8400 | Buy Now |
DISTI #
642-PICODPK2
|
Mouser Electronics | Thumbwheel Switches & Pushwheel Switches Pushwheel accessory RoHS: Compliant | 487 |
|
$1.3300 / $1.8400 | Buy Now |
DISTI #
75000608
|
RS | PUSHWHEEL PICOD | APEM Components PICODPK2 Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3700 | RFQ |
|
Onlinecomponents.com | PICO-D Pushwheel Switch Accessory - Pair of Top/Bottom Snap-in End Plates RoHS: Compliant |
562 In Stock |
|
$1.2600 / $1.5600 | Buy Now |
|
Powell Electronics | Switch Min Qty: 1 | 13 |
|
$3.6500 / $6.5000 | Buy Now |
|
Master Electronics | PICO-D Pushwheel Switch Accessory - Pair of Top/Bottom Snap-in End Plates RoHS: Compliant |
562 In Stock |
|
$1.2600 / $1.5600 | Buy Now |