Part Details for PICOSCOPE 4224A by pico Technology
Overview of PICOSCOPE 4224A by pico Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JA4224-AL | Coilcraft Inc | DC-DC Booster Module, 1 Output, 100W, Hybrid, ROHS COMPLIANT PACKAGE-12 |
Price & Stock for PICOSCOPE 4224A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ6337
|
Newark | Pc Oscilloscope, 2Ch, 20Mhz, 80Msps, Product Range:Picoscope 4000A Series, Scope Channels:2 Channel, Bandwidth:20Mhz, Sampling Rate:80Msps, Display Memory Depth:256 Mpts, Calculated Rise Time:17.5Ns, Manufacturer Warranty:5 Years Rohs Compliant: Yes |Pico Technology PICOSCOPE 4224A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$989.0000 | Buy Now |
DISTI #
146-PQ288
|
Mouser Electronics | Benchtop Oscilloscopes PicoScope 4224A 2 channel 20MHz USB 3 | 2 |
|
$989.0000 | Buy Now |