Part Details for PID-00058 by Molex
Overview of PID-00058 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021311-00058T4LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Receptacle Top entry, 58 contacts | |
20021321-00058D1LF | Amphenol Communications Solutions | Minitek127®, Board to Board connectors, PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 58 Positions, 1.27mm (0.05inch) pitch | |
20021323-00058T1LF | Amphenol Communications Solutions | Minitek127®, Board to Board Receptacle, Double Row, Bottom entry, 58 positions, 1.27mm (0.500in) pitch. |
Price & Stock for PID-00058
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y6409
|
Newark | Patch Panel, 24Ports, Cat5E, 1U, Connector Type:Patch Panel, No. Of Ports:24Ports, Lan Category:Cat5E, Rack U Height:1U, Product Range:Powercat Series Rohs Compliant: Yes |MOLEX PREMISE NETWORK PID-00058 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.6200 / $55.7400 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ |
Part Details for PID-00058
PID-00058 CAD Models
PID-00058 Part Data Attributes
|
PID-00058
Molex
Buy Now
|
Compare Parts:
PID-00058
Molex
|
Samacsys Manufacturer | Molex |