Part Details for PID-10.6EV-10KB by SGX Sensortech
Overview of PID-10.6EV-10KB by SGX Sensortech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F10KBCGNA#U0 | Renesas Electronics Corporation | Compact, Low Power Microcontrollers Supporting USB Communications and Rapid Charging | |
R5F10KBCGFP#X0 | Renesas Electronics Corporation | Compact, Low Power Microcontrollers Supporting USB Communications and Rapid Charging | |
R5F10KBCAFP#V0 | Renesas Electronics Corporation | Compact, Low Power Microcontrollers Supporting USB Communications and Rapid Charging |
Price & Stock for PID-10.6EV-10KB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK5395
|
Newark | Pid Sensor 10.6Ev Lamp, Mdl 500Ppb, Range 10Kppm, 3.6 To 10V Supply |Amphenol Sgx Sensortech PID-10.6EV-10KB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$640.0100 / $890.5900 | Buy Now |
DISTI #
1782-PID-10.6EV-10KB-ND
|
DigiKey | PID SENSOR 10.6EV LAMP, MDL 500P Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$808.5500 | Buy Now |
DISTI #
SGXPID-10.6EV-10KB
|
Heilind Electronics | PID SENSOR 10.6EV LAMP, MDL 50 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$584.7800 / $636.2800 | Buy Now |