Part Details for PID-10.6EV-200B by Amphenol Corporation
Overview of PID-10.6EV-200B by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PID-10.6EV-200B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PID-10.6EV-200B
|
Avnet Americas | Photo Ionization Detection Sensor 200ppm 3.6V to 10V 3-Pin Through Hole - Bulk (Alt: PID-10.6EV-200B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$454.8250 / $789.5762 | Buy Now |
DISTI #
523-PID-10.6EV-200B
|
Mouser Electronics | Air Quality Sensors PID sensor 10.6eV lamp, MDL 20ppb, Range 200ppm, 3.6 to 10V supply RoHS: Compliant | 0 |
|
$655.9400 / $684.2200 | Order Now |
DISTI #
PID-10.6EV-200B
|
Avnet Americas | Photo Ionization Detection Sensor 200ppm 3.6V to 10V 3-Pin Through Hole - Bulk (Alt: PID-10.6EV-200B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$454.8250 / $789.5762 | Buy Now |