Part Details for PIES415UT (ALTERNATE: 18997) by Banner Engineering Corp
Overview of PIES415UT (ALTERNATE: 18997) by Banner Engineering Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIES415UT (ALTERNATE: 18997)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70707872
|
RS | Fiber Optics, Plastic Fiber, Opposed, Length 2m, Array Length 24.5mm | Banner Engineering PIES415UT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$408.0000 | RFQ |