Part Details for PIHV4119-101M-04 by FASTRON GmBH
Overview of PIHV4119-101M-04 by FASTRON GmBH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC1049-101MLB | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 1 Element, Ferrite-Core, SMD, 4027, CHIP, 4027, ROHS COMPLIANT | |
SLC7530D-101MLC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 2 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT | |
XEL4020-101MEB | Coilcraft Inc | General Purpose Inductor, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP, 1616, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for PIHV4119-101M-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-PIHV4119-101M-04
|
Mouser Electronics | Power Inductors - SMD 100uH 20% tol SMD Power Inductor RoHS: Compliant | 0 |
|
$1.2200 / $1.3800 | Order Now |
|
Onlinecomponents.com | Surface Mount Power Inductor for High Voltages - 100μH ±20% - DCR: 0.450 - Isat: 1.30A - Tape&Reel - AEC-Q200 RoHS: Compliant | 0 |
|
$1.0600 / $1.2500 | Buy Now |
DISTI #
PIHV4119-101M-04
|
TME | Inductor: ferrite, SMD, 100uH, 1.3A, 450mΩ, ±20%, 10.4x9.7x5.2mm Min Qty: 600 | 0 |
|
$1.4100 | RFQ |
|
NAC | Surface Mount Power Inductor for High Voltages - Attributes: Inductance Value: 100?H, Tolerance: 20%, DCR max: 0.450?, Isat: 1.30A, Packaging: Taped/Reel, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Approved RoHS: Compliant Min Qty: 600 Package Multiple: 600 | 0 |
|
$1.0562 / $1.2400 | Buy Now |
Part Details for PIHV4119-101M-04
PIHV4119-101M-04 CAD Models
PIHV4119-101M-04 Part Data Attributes
|
PIHV4119-101M-04
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
PIHV4119-101M-04
FASTRON GmBH
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 4138
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Fastron | |
Case/Size Code | 4138 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.45 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.2 mm | |
Package Length | 10.4 mm | |
Package Style | SMT | |
Package Width | 9.7 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.45 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 7.1 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |