Part Details for PIM300F6Z by OmniOn Power Inc
Overview of PIM300F6Z by OmniOn Power Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIM300F6Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIM300F6Z-ND
|
DigiKey | DC DC CONVERTER -48V 300W Min Qty: 1 Lead time: 52 Weeks Container: Tray |
50 In Stock |
|
$76.6813 / $86.2700 | Buy Now |
DISTI #
000000000005002030
|
Sager | Isolated DC/DC Converters - Through Hole 38-75Vin 3.3Vout 24A TH Pin 3.68mm Min Qty: 1 | 0 |
|
$73.2800 / $80.9400 | Buy Now |