Part Details for PIM60.241 by Puls Gmbh
Overview of PIM60.241 by Puls Gmbh
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIM60.241
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1736-PIM60.241-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 60W Min Qty: 1 Lead time: 2 Weeks Container: Box |
14 In Stock |
|
$94.5000 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 60W - 24-28VDC - DIN Rail - Input: AC 100-240V - 36x90x91mm - push-in terminals |
33 In Stock |
|
$94.5000 | Buy Now |
DISTI #
69077542
|
Verical | PIM60.241 Min Qty: 1 Package Multiple: 1 Date Code: 2310 | Americas - 32 |
|
$111.8880 / $118.5696 | Buy Now |
|
Master Electronics | AC-DC Power Supply - 60W - 24-28VDC - DIN Rail - Input: AC 100-240V - 36x90x91mm - push-in terminals |
33 In Stock |
|
$94.5000 | Buy Now |